Descriptions of Molex 502351-0700 provided by its distributors.
DuraClik Wire-to-Board Receptacle Housing, Single Row, 7 Circuits, Natural
Conn Housing RCP 7 POS 2mm Crimp ST Cable Mount Natural DuraClik Bag
Rectangular Connector Housings; 5023510700; MOLEX; 1; 7; 7; Yes
Molex Male Crimp Connector Housing, 2mm Pitch, 7 Way, 1 Row
Board Connector, 7 Contact(s), 1 Row(s), Female, 0.079 inch Pitch, Crimp Terminal, Locking, Receptacle
Headers & Wire Housings 2.0Mm Pitch W/B Conn Rec Hsg
Connector, Rcpt, 7Pos, 1Row, 2Mm; |Molex 502351-0700
2mm 1x7P 7 1 P=2mm Housings (Wire To Board / Wire To Wire ) ROHS
DuraClik Housing, Receptacle, 7 Poles, 1 Rows, 2mm Pitch
CONN HOUSING, RCPT, 7POS, 2MM, NATURAL;
Cross Referenced to MOLEX - Part MOL502351-0700
CONN HOUSING, RCPT, 7POS, 2MM, NATURAL; Pitch Spacing:2mm; No. of Contacts:7Contacts; Gender:Receptacle; Product Range:DuraClik 502351 Series; Contact Termination Type:Crimp; No. of Rows:1Rows; Contact Plating:-; Contact