Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 171822-6

Board Connector, 6 Contact(s), 1 Row(s), Female, Crimp Terminal, Natural Insulator, Receptacle
$ 0.205
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 171822-6.

IHS

Datasheet6 pages2 years ago
Datasheet6 pages2 years ago

JRH Electronics

TME

TE Connectivity

Electro Sonic

Inventory History

3 month trend:
-13.77%

CAD Models

Download TE Connectivity 171822-6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

TE Connectivity1969589-6
Board Connector, 6 Contact(s), 1 Row(s), Male, Crimp Terminal, Natural Insulator, Receptacle
TE Connectivity92009-6
Board Connector, 6 Contact(S), 1 Row(S),; |Te Connectivity Amp 92009-6
Connector Housing, Receptacle, 6 Contacts, 1 Row, 2.5 mm, 5051 Series, Nylon, KK, Natural
TE Connectivity172142-6
Board Connector, 6 Contact(s), 1 Row(s), Female, Wire Terminal, Receptacle
Mini-Lock Receptacle Housing, 2.50mm Pitch, Single Row, Positive Lock, 6 Circuits, Natural
Connector Housing, Receptacle, 5 Contacts, 1 Row, 2.5 mm, 51191 Series, Nylon, Mini-Latch

Descriptions

Descriptions of TE Connectivity 171822-6 provided by its distributors.

Board Connector, 6 Contact(s), 1 Row(s), Female, Crimp Terminal, Natural Insulator, Receptacle
2.5mm 1x6P 6 1 Without a buckle P=2.5mm Housings (Wire To Board / Wire To Wire ) ROHS
Wtb Conn, Rcpt, 6Pos, 1Row, 2.5Mm; |Te Connectivity Amp 171822-6
Conn Housing RCP 6 POS 2.5mm Crimp ST Cable Mount Natural Bag
Tyco Electronics Connector housing, 6road, 2.5mmPitch, 1line
CONN RCPT HSG 6POS 2.50MM / 6 Rectangular Connectors - Housings Receptacle Natural 0.098" (2.50mm)
EI Series 6 Rectangular Housing Natural 0098 250 mm Connector Receptacle
6 Pos 2.5mm Crimp Wire Housing, Female Socket, Straight
EI SERIES 2.5MM PITCH 6 WAY 1 ROW FEMALE STRAIGHT PCB HOUSING
WTB CONN, RCPT, 6POS, 1ROW, 2.5MM; Pitch Spacing: 2.5mm; No. of Contacts: 6Contacts; Gender: Receptacle; Product Range: AMP EI Series; Contact Termination Type: -; No. of Rows: 1Rows; Contact Plating: -; Contact Material: -; SVH
EIS REC. HSG 6P-NATURAL Connector & Housing Type: Receptacle Connector Product Type: Housing Mating Retention: With Mating Retention Type: Locking Termination Method to Wire & Cable: Crimp Receptacle Housing With Locking | Standard Rectangular Connector | Part Number: 171822-6 | Internal Number: 171822-6 | TE Connectivity |

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 171822-6 .