Descriptions of Heyco 8403 provided by its distributors.
Heyco 8403 Heyco Heyco-Flex Liquid Tight Conduit Connector Brand: Heyco. Part Number: 8403. Heyco Heyco-Flex Liquid Tight Conduit Connector, Straight-Thru, 1/2 in, For Use With: Flexible, Non-Metallic Liquid Tight Heyco-Flex I Conduit and Heyco-Flex II Tubing, Threaded Mount, Nylon 6/6, Gray, 1.96 in L. Additional Description: HEYC-8403 HFC 1/2 GRAY w/O-R & 2250 NUT 6/6. Catalog Description: Liquid Tight Conduit Fitting, Trade Size: 1/2 IN, Length: 1.96 IN, Connection: 1/2 IN NPT, Material: Nylon 6/6, Color: Gray, Clearance Hole Diameter: 7/8 IN, Maximum Overall Length: 1.96 IN, Thread Length: 0.63 IN, Wrenching Nut Thickness: 0.25 IN, Wrenching Flat Size: 1.328 IN, UL File E28430, CSA File 84579, 81067, 94V-2 Flammability Rating, For Flexible, Nonmetallic Liquid Tight Heyco-Flex, Conduit And Heyco-Flex II Tubing, Indoor/Outdoor Use..