HellermannTyton T250L0X2

HellermannTyton T250L0X2 Cable Tie, Heavy-Duty, 35"L, 250lb, PA66, Black, 25/Pkg, T-Series
$ 2.59
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for HellermannTyton T250L0X2.

RS (Formerly Allied Electronics)

Datasheet2 pages10 years ago
Datasheet1 page19 years ago
Datasheet4 pages21 years ago

Inventory History

3 month trend:
-9.26%

Related Parts

HellermannTytonT250R0X2
HellermannTyton T250R0X2 Cable Tie, Heavy-Duty, 20"L, 250lb, PA66, Black, T-Series, 25/Pkg
HellermannTytonT255R0HIRX2
HellermannTyton T255R0HIRX2 Cable Tie, Heavy-Duty, 20"L, 250lb, PA66HIRHSUV, Black, 25/Pkg
HellermannTytonT250M0X2
Heavy Duty Cable Tie, 22" Long, UL Rated, 250lb Tensile Strength, PA66, Black, 25 per Package
PanduitHLT2I-X0
Panduit HLT2I-X0 Cable Tie, 8"L, Nylon,Black, 10Piece, Tak-Ty Series
PanduitPLT5H-L0
Panduit PLT5H-L0 Cable Tie, Locking, General App, 17.7" L, Nylon 6/6, Black, 50/Pack
PanduitHLT3I-X0
Panduit HLT3I-X0 Cable Tie, Hook and Loop, Tak-Ty Hook, Nylon/Polyethylene, Black, 10/Pack

Descriptions

Descriptions of HellermannTyton T250L0X2 provided by its distributors.

HellermannTyton T250L0X2 Cable Tie, Heavy-Duty, 35"L, 250lb, PA66, Black, 25/Pkg, T-Series
Cable Tie, Heavy Duty, 35'L, UL Rated, 250lb, PA66, Black, T-Series-Note:Price is for 25 Units
Cable Tie, 880Mm, Pa6.6, 250Lb, Black; Cable Tie Material:Nylon 6.6 (Polyamide 6.6); Cable Tie Length:880Mm; Cable Tie Width:12.5Mm; Cable Bundle Diameter Max:254Mm; Cable Tie Type:Heavy Duty; Product Range:- Rohs Compliant: Yes |Hellermanntyton T250L0X2

Manufacturer Aliases

HellermannTyton has several brands around the world that distributors may use as alternate names. HellermannTyton may also be known as the following names:

  • HELLERMANN
  • TYTON
  • HELLERMAN TYTON
  • HELLERMAN
  • HELLERMANN TYTO
  • HELLERMANNTYTON LTD
  • HELLERMANN TYTON CORPORATION
  • HELLERMANN TYTON GMBH
  • TYTON HELLERMANN
  • Aptiv - HellermannTyton
  • Hellermann Tyton Cable Managem
  • HELLERMANTYT
  • Hellermann Tytan USA
  • HELLERMAN INSULOID
  • Hellermann Tyton Data
  • Hellermann Electric
  • Hellermann Tyton Bhd
  • HELLERMANN TYT
  • HTY
  • HellermannTyton Connectivity
  • HELLERMAN X3MET
  • Hellerman Tyton (UK)
  • HELLERMANN FRANCE
  • HELLERMAN ELECTRICS
  • RELICON
  • Hellermann
  • Tyton