HellermannTyton T150L0X2

HellermannTyton T150L0X2 Cable Tie, Heavy-Duty, 32"L, 175lb, PA66, Black, 25/Pkg, T-Series
$ 1.411
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for HellermannTyton T150L0X2.

RS (Formerly Allied Electronics)

Datasheet2 pages10 years ago
Datasheet1 page15 years ago
Datasheet3 pages20 years ago
Datasheet4 pages21 years ago

Inventory History

3 month trend:
-14.03%

Related Parts

PanduitPLT5H-C0
Panduit PLT5H-C0 Cable Tie, Locking, Weather Resist, 17.7" L, Nylon 6/6, Black, 100/Pack
HellermannTytonT150M0X2
Heavy Duty Cable Tie, 21" Long, UL Rated, 175lb Tensile Strength, PA66, Black, 25 per Package
PanduitPLT4H-TL00
Cable Tie, 14-1/2 in L, 4 in Max Bundle Dia., Black, Nylon 6/6, 120 lb Strength, 250 PK
PanduitPLT4H-TL0
Cable Tie, 14-1/2 in L, 4 in Max Bundle Dia., Black, Nylon 6/6, 120 lb Strength, 250 PK
HellermannTytonT120R0K2
HellermannTyton T120R0K2 Cable Tie, Heavy-Duty, 15"L, 120lb, PA66, Black, T-Series, 50/Pkg
TE Connectivity1-604773-0
Cable Tie, 390 mm L, 101.6 mm Max Bundle Dia., Black, Nylon, 533.78 N Strength

Descriptions

Descriptions of HellermannTyton T150L0X2 provided by its distributors.

HellermannTyton T150L0X2 Cable Tie, Heavy-Duty, 32"L, 175lb, PA66, Black, 25/Pkg, T-Series
Cable Tie, Heavy Duty, 32'L, UL Rated, 175lb, PA66, Black, T-Series-Note:Price is for 25 Units
Cable Tie, 820Mm, Pa6.6, 175Lb, Black; Cable Tie Material:Nylon 6.6 (Polyamide 6.6); Cable Tie Length:820Mm; Cable Tie Width:8.8Mm; Cable Bundle Diameter Max:245Mm; Cable Tie Type:Heavy Duty; Product Range:- Rohs Compliant: Yes |Hellermanntyton T150L0X2

Manufacturer Aliases

HellermannTyton has several brands around the world that distributors may use as alternate names. HellermannTyton may also be known as the following names:

  • HELLERMANN
  • TYTON
  • HELLERMAN TYTON
  • HELLERMAN
  • HELLERMANN TYTO
  • HELLERMANNTYTON LTD
  • HELLERMANN TYTON CORPORATION
  • HELLERMANN TYTON GMBH
  • TYTON HELLERMANN
  • Aptiv - HellermannTyton
  • Hellermann Tyton Cable Managem
  • HELLERMANTYT
  • Hellermann Tytan USA
  • HELLERMAN INSULOID
  • Hellermann Tyton Data
  • Hellermann Electric
  • Hellermann Tyton Bhd
  • HELLERMANN TYT
  • HTY
  • HellermannTyton Connectivity
  • HELLERMAN X3MET
  • Hellerman Tyton (UK)
  • HELLERMANN FRANCE
  • HELLERMAN ELECTRICS
  • RELICON
  • Hellermann
  • Tyton