Panduit PLT5H-C0

Panduit PLT5H-C0 Cable Tie, Locking, Weather Resist, 17.7" L, Nylon 6/6, Black, 100/Pack
$ 0.998
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit PLT5H-C0.

Burklin Elektronik

Datasheet1 page12 years ago
Datasheet2 pages0 years ago

JRH Electronics

Farnell

Sager Electronics

Newark

Inventory History

3 month trend:
-48.26%

Supply Chain

Country of OriginMalaysia
Introduction Date2016-11-18
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

PanduitPLT5H-C30
Panduit PLT5H-C30 Cable Tie, Locking, Heat Stabilized, 17.7" L, Nylon 6/6, Black, 100/Pack
PanduitPLT6H-C30
Pan-Ty locking tie heavy cross section 20.9 (530mm) length heat stabilized nylon 6.6 black.
PanduitPLT5H-C
Pan-Ty locking tie heavy cross section 17.7 (450mm) length nylon 6.6 natural bulk package.

Descriptions

Descriptions of Panduit PLT5H-C0 provided by its distributors.

Panduit PLT5H-C0 Cable Tie, Locking, Weather Resist, 17.7" L, Nylon 6/6, Black, 100/Pack
Cable Tie, 18 in L, 5 in Max Bundle Dia., Black, Nylon 6/6, 175 lb Strength, 100 PK
CABLE TIE, 450MM, NYLON 6.6, BLK, PK100; Cable Tie Material: Nylon 6.6 (Polyamide 6.6); Cable Tie Colour: Black; Cable Tie Length: 450mm; Cable Tie Width: 8.9mm; Cable Bundle Diameter Max: 127mm; Minimum Loop Tensile Strength
Cable Tie, 17.7 Inches (450 mm) Length, Heavy, 175 Pounds Minimum Loop Tensile Strength, Weather Resistant Nylon 6.6, Black. Material Flammability Rating of HB. Weather Resistant material has greater resistance to damage caused by ultraviolet light. Indoor or outdoor use. One-piece construction for consistent performance and reliability. Low thread force.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN