Panduit PLT4H-TL0

Cable Tie, 14-1/2 in L, 4 in Max Bundle Dia., Black, Nylon 6/6, 120 lb Strength, 250 PK
$ 0.62
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit PLT4H-TL0.

HQonline

Datasheet1 page13 years ago

Sager Electronics

Master Electronics

Future Electronics

Newark

Inventory History

3 month trend:
+5.96%

Supply Chain

Country of OriginMalaysia
Introduction Date2014-11-01
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

PanduitPLT3H-TL0
Panduit PLT3H-TL0 Cable Tie, Locking, Weather Resistant, Nylon 6/6, 11.4"L, Black, 250/Pack
PanduitPLT3H-L0
Cable Tie, 11-1/2 in L, 3 in Max Bundle Dia., Black, Nylon 6.6, 120 lb Strength
Panduit PLT4H-TL300 Cable Tie, Locking, Heat Stabilized, Nylon 6/6, 14.5"L, Black, 250/Pack

Descriptions

Descriptions of Panduit PLT4H-TL0 provided by its distributors.

Cable Tie, 14-1/2 in L, 4 in Max Bundle Dia., Black, Nylon 6/6, 120 lb Strength, 250 PK
Panduit PLT4H-TL0 Cable Tie, Locking, UV-Resistant, Nylon 6/6, 14.5"L, Black, 250/Pack
CABLE TIES, 368MM L, NYLON, 120LBS, BLACK; Cable Tie Material: Nylon 6.6 (Polyamide 6.6); Cable Tie Length: 368mm; Cable Tie Width: 7.6mm; Cable Bundle Diameter Max: 102mm; Cable Tie Type: Heavy Duty; Produc
Cable Tie, 14.5 Inches (368 mm) Length, Light-Heavy, 120 Minimum Loop Tensile Strength, Weather Resistant Nylon 6.6, Black. Material Flammability Rating of HB. Weather Resistant material has greater resistance to damage caused by ultraviolet light. Indoor or outdoor use. One-piece construction for consistent performance and reliability. Low thread force.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN

Part Number Aliases

This part may be known by these alternate part numbers:

  • PLT4H-TL0.