HellermannTyton FEWM6

HellermannTyton FEWM6 Wall Mount Fiber Enclosure - Unloaded Accepts 1 Panel
$ 88.42

Price and Stock

Related Parts

Hammond 1455T2201BK Extruded Aluminium Enclosure 223x160x51.5mm Black
Hammond1455T1601
ENCLOSURE, CABINET, DESKTOP, ALUMINUM, EXTRUDED, NATURAL, 6.3X6.3X2 IN, 1455 SERIES
Hammond1455Q1601
ENCLOSURE, CABINET, DESKTOP, ALUMINUM, EXTRUDED, NATURAL,6.3X4.74X2.03 IN,1455SERIES
Bud IndustriesPOS-194-S
Bud Industries POS-194-S Power Outlet Strip, 8 Outlets, 15A, 19" Wide, 15' Power Cord
Bud IndustriesANS-3811-B
NEMA Enclosure ABS Poly Blend NBF-32120, NEMA Enclosure ABS Poly Blend (12 X 8 X 8 In)
Bud IndustriesCU-5478-B
Electronic Enclosure 2.62 in. H x 7.50 in. W x 7.50 in. D Aluminum Smooth Black ADC/12

Descriptions

Descriptions of HellermannTyton FEWM6 provided by its distributors.

HellermannTyton FEWM6 Wall Mount Fiber Enclosure - Unloaded Accepts 1 Panel
Racks & Rack Cabinets 6 PORT FIBER WALL MOUNT ENCL
Wall Mount Fiber Enclosure, Ss, Black; Enclosure Type:Wall Mount; Enclosure Material:Stainless Steel; External Height - Metric:177.8Mm; External Width - Metric:165.1Mm; External Depth - Metric:38.1Mm; Ip Rating:-; Body Color:Black Rohs Compliant: Yes |Hellermanntyton FEWM6

Manufacturer Aliases

HellermannTyton has several brands around the world that distributors may use as alternate names. HellermannTyton may also be known as the following names:

  • HELLERMANN
  • TYTON
  • HELLERMAN TYTON
  • HELLERMAN
  • HELLERMANN TYTO
  • HELLERMANNTYTON LTD
  • HELLERMANN TYTON CORPORATION
  • HELLERMANN TYTON GMBH
  • TYTON HELLERMANN
  • Aptiv - HellermannTyton
  • Hellermann Tyton Cable Managem
  • HELLERMANTYT
  • Hellermann Tytan USA
  • HELLERMAN INSULOID
  • Hellermann Tyton Data
  • Hellermann Electric
  • Hellermann Tyton Bhd
  • HELLERMANN TYT
  • HTY
  • HellermannTyton Connectivity
  • HELLERMAN X3MET
  • Hellerman Tyton (UK)
  • HELLERMANN FRANCE
  • HELLERMAN ELECTRICS
  • RELICON
  • Hellermann
  • Tyton