Bud Industries ANS-3811-B

NEMA Enclosure ABS Poly Blend NBF-32120, NEMA Enclosure ABS Poly Blend (12 X 8 X 8 In)
$ 68.79
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries ANS-3811-B.

Electro Sonic

Datasheet1 page16 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-6.09%

Related Parts

Bud IndustriesANS-3819-B
ALUMINUM ENCLOSURE WITH EMI/RFI SHIELDING GASKET BLACK (7.9 X 5.9 X 3 IN)
Bud IndustriesANS-3835-B
Bud Industries ANS-3835-B Aluminum Enclosure, EMI/RFI Shielding Gasket, Black, 10.3x7.2x3.5 in
Bud IndustriesANS-3831-B
ENCLOSURE, NEMA4X, IP67,DIECAST ALUM, EMI/RFI, RECESSEDLID, NATURAL,7.87X5.91X1.1,AN
Hammond1550WHBK
Watertight Die Cast Enclosure 1550 222x146x105.1mm Die-Cast Aluminium Black IP66
Hammond1550Z220BK
ENCLOSURE, BOX-LID, WALLMOUNT, ALUMINUM, CAST, BLACK,8.76X5.77X1.97 IN, NEMA 13,1550Z
Hammond1590Z162BK
Aluminum die cast enclosure, (L x W x H) 260 x 159 x 70 mm, black (RAL 9005), IP66, 1590Z162BK

Descriptions

Descriptions of Bud Industries ANS-3811-B provided by its distributors.

NEMA Enclosure ABS Poly Blend NBF-32120, NEMA Enclosure ABS Poly Blend (12 X 8 X 8 In)
BUD Aluminum Enclosure with EMI/RFI Shielding Gasket Black (10.8 X 6.8 X 3.9 In) Item Number : ANS-3811-B
ENCLOSURE, ALUMUM, DIECAST, BLACK, 10.79X6.81X3.94 , NEMA 4X, ANS SERIES
ALUMINUM NEMA, EMI/RFI SHIELD 273.99mm x 172.99mm
Black Die Cast Aluminum Wall Mount Box
BOX ALUM BLACK 10.79"L X 6.81"W
BOX ALUM BLK 10.787"L X 6.811"W
Enclosure, Emi/Rfi, Aluminium, Black; Tipo De Envolvente:Emi/Rfi Box; Altura Externa - Métrico:173Mm; Anchura Externa - Métrico:100Mm; Profundidad Externa - Métrico:274Mm; Envolvente, Material:Aluminium Alloy; Ip:Ip67 |Bud Industries ANS-3811-B

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • ANS3811B