HellermannTyton FEWM12

Wall Mount Fiber Enclosure Unloaded accepts 2 Adapter Panels 1 Splice Tray Black 1pkg
$ 159.497

Price and Stock

Related Parts

ENCLOSURE, CHASSIS, RACKMOUNT, ALUMINUM, BLACK,19IN,1U,13IN DEPTH, VENTED, RMSERIES
Sloped Metal Console 10 Degree Black Top Blue Case 11.3 x 17 x 3.5 Inch Blue
Hammond 6U FLAT ALUMINUM RACK PANEL Part Number PBPA19010BK2 [UPC 62398059870 ]
Bud IndustriesCS-11212-BT
ENCLOSURE, CABINET, DESKTOP, ALUMINUM, BLACK/WHITE, 12X10X6 IN, CHAMPION SERIES
Bud IndustriesPA-1108-BT
Black Hinged Cover IP66 NEMA 4X Enclosure with Adjustable panel height HPB-35203-B (6.2 X 5.2 X 4.2 in)
Bud IndustriesSC-13100
BUD Compucab Dual-Slope Aluminum Enclosure (5.3 X 9.9 X 8.7 In) Item Number : SC-13100

Descriptions

Descriptions of HellermannTyton FEWM12 provided by its distributors.

Wall Mount Fiber Enclosure Unloaded accepts 2 Adapter Panels 1 Splice Tray Black 1pkg
HellermannTyton FEWM12 Wall Mount Fiber Enclosure - Unloaded Accepts 2 Pnl 1 Tr
Wall Mount Fiber Enclosure, Ss, Black; Enclosure Type:Wall Mount; Enclosure Material:Stainless Steel; External Height - Metric:397Mm; External Width - Metric:330.2Mm; External Depth - Metric:94Mm; Ip Rating:-; Body Color:Black |Hellermanntyton FEWM12

Manufacturer Aliases

HellermannTyton has several brands around the world that distributors may use as alternate names. HellermannTyton may also be known as the following names:

  • HELLERMANN
  • TYTON
  • HELLERMAN TYTON
  • HELLERMAN
  • HELLERMANN TYTO
  • HELLERMANNTYTON LTD
  • HELLERMANN TYTON CORPORATION
  • HELLERMANN TYTON GMBH
  • TYTON HELLERMANN
  • Aptiv - HellermannTyton
  • Hellermann Tyton Cable Managem
  • HELLERMANTYT
  • Hellermann Tytan USA
  • HELLERMAN INSULOID
  • Hellermann Tyton Data
  • Hellermann Electric
  • Hellermann Tyton Bhd
  • HELLERMANN TYT
  • HTY
  • HellermannTyton Connectivity
  • HELLERMAN X3MET
  • Hellerman Tyton (UK)
  • HELLERMANN FRANCE
  • HELLERMAN ELECTRICS
  • RELICON
  • Hellermann
  • Tyton