Hammond PBPA19010BK2

Hammond 6U FLAT ALUMINUM RACK PANEL Part Number PBPA19010BK2 [UPC 62398059870 ]
$ 51.21
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond PBPA19010BK2.

Farnell

Datasheet1 page16 years ago

Newark

element14

Master Electronics

Factory Futures

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Hammond 5U FLAT ALUMINUM RACK PANEL Part Number PBPA19008BK2 [UPC 62398059820 ]
Hammond 7U FLAT ALUMINUM RACK PANEL Part Number PBPA19012BK2 [UPC 62398059920 ]
Bud IndustriesPA-1105-BT
NEMA Enclosure with Screw-Down Cover NBD-10462, NEMA Enclosure with Screw-Down Cover (11 X 7.5 X 5 In)
Bud IndustriesPA-1107-BT
PANEL, RACK, 19 IN., 12.25 IN., ALUMINUM, BLACK TEXTURED, 0.125 IN., 8
Bud IndustriesPA-1106-BT
Panel Surface Shield 19" 6U Alu Black; |Bud Industries PA-1106-BT
Hammond 6U FLAT STEEL RACK PANEL Part Number PBPS19010BK2 [UPC 62398061010 ]

Descriptions

Descriptions of Hammond PBPA19010BK2 provided by its distributors.

Hammond 6U FLAT ALUMINUM RACK PANEL Part Number PBPA19010BK2 [UPC 62398059870 ]
PANEL, CABINET RACK, 10.47INX19IN, ALUM; Panel Type: Rack Panel; Rack U Height: 6U; Panel Material: Aluminium; Body Colour: Black; For Use With: Standard 19" Rack Ca; Available until stocks are exhausted Alternative available
Panel, Cabinet Rack, 10.47Inx19In, Aluminum; Material Del Panel:Aluminium; Color De La Carcaza:Negro; Para Usar Con:Standard 19" Rack Cabinets; Altura Externa - Imperial:10.47"; Altura Externa - Métrico:266Mm; Núm. De Ranuras:8 |Hammond PBPA19010BK2

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM

Part Number Aliases

This part may be known by these alternate part numbers:

  • PBPA 19 010 BK2