Harwin M80-8820442

CONN HEADER VERT 4POS 2MM / Connector Header Through Hole 4 position 0.079" (2.00mm)
$ 2.563
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Harwin M80-8820442.

TME

Datasheet1 page4 years ago

Farnell

Inventory History

3 month trend:
+20.83%

CAD Models

Download Harwin M80-8820442 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 2.563
$ 2.062
Stock
62,522
2,747
Authorized Distributors
6
6
Gender
Male
Male
Pitch
2 mm
2 mm
Number of Contacts
4
4
Number of Rows
1
1
Mount
Through Hole
Through Hole
Termination
Solder
Solder
Orientation
Straight
Straight
Contact Plating
Gold
Gold
Housing Material
Polyamide
Polyester
Contact Material
Bronze
Bronze

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Datamate L-Tek ROHS3Compliant COMMERCIAL UL Connector Plug 500Cycles UL94V-0 22AWG 2.78N
Pin Header, Board-to-Board, 2 mm, 1 Rows, 4 Contacts, Through Hole, TMM Series
4 Pos. Male SIL Horizontal Throughboard Conn. No Latches RoHS Compliant: Yes
Conn Unshrouded Header M 4 POS 2mm Solder ST Top Entry Thru-Hole Bulk/Loose
Pin Header, Board-to-Board, 2 mm, 1 Rows, 4 Contacts, Through Hole, TMM Series
Headers & Wire Housings Low Profile Tiger Eye Header Strips, 2.00 mm Pitch

Descriptions

Descriptions of Harwin M80-8820442 provided by its distributors.

CONN HEADER VERT 4POS 2MM / Connector Header Through Hole 4 position 0.079" (2.00mm)
Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, Plug
CONNECTOR, PLUG, 4POS, 1ROW, 2MM; Pitch Spacing: 2mm; No. of Contacts: 4Contacts; Gender: Plug; Product Range: Datamate L-Tek M80 Series; Contact Termination Type: Through Hole; No. of Rows: 1Rows; Contact Plating: Gold Plated
Connector, Plug, 4Pos, 1Row, 2Mm Pitch Spacing2Mm No. Of Contacts4Contacts Genderplug Product Rangedatamate L-Tek M80 Series Contact Termination Typethrough Hole No. Of Rows1Rows Contact Platinggold Plated Contacts Rohs Compliant: Yes |Harwin M80-8820442

Manufacturer Aliases

Harwin has several brands around the world that distributors may use as alternate names. Harwin may also be known as the following names:

  • Harwin Inc
  • HARWIN PLC
  • HARWIN PTE LTD
  • HARWIN ASIA PTE LTD
  • hawin
  • HARWIN INC (VA)
  • HWN
  • HARWIN ASIA
  • Harwin / Datamate
  • HARWIN DC02
  • Harwing
  • HARWIN Datasheet
  • HARWIN INTERCONNECT PLC
  • HARWIN INCORPORATED
  • HARWIN (EMBASE
  • HARWINPL
  • HARWINSTOCK
  • HARWIN (MC)
  • HARWI
  • HAR

Part Number Aliases

This part may be known by these alternate part numbers:

  • M80-8820442..