Harwin M80-8430442

Datamate L-Tek SIL Male Horizontal 3mm PC Tail Connector, unlatched, selective gold + tin
$ 1.919
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Harwin M80-8430442.

IHS

Datasheet1 page5 years ago

element14 APAC

Newark

Master Electronics

Farnell

Inventory History

3 month trend:
-25.40%

CAD Models

Download Harwin M80-8430442 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUK
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2006-12-18
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

HARWIN 2mm Pitch 4-Pin Header, Board-to-Board/Wire-to-Board Connector, Datamate L-Tek Series, Right Angle, TH
TE Connectivity292253-4
Post Header Assembly, 4 Position, Horizontal, 2mm Pitch, DIP Standard Type
Conn Shrouded Header (4 Sides) HDR 4 POS 2mm Solder RA Thru-Hole MicroClasp™ Frame
2.00mm Pitch Mi ll System Wire-to-Board Header, Single Row, Right-Angle, 4 Circuits
2.00mm Pitch MicroBlade Wire-to-Board Header, Right-Angle, 4 Circuits
2.00mm (0.079) Pitch SIL Horizontal 3mm PC Tail Pin Header, 3.5mm mating pin height, gold

Descriptions

Descriptions of Harwin M80-8430442 provided by its distributors.

Datamate L-Tek SIL Male Horizontal 3mm PC Tail Connector, unlatched, selective gold + tin
HARWIN 2.0mmpitch4pSingle row pin header Board to Board, Wire-to-board connector, Datamate L-Tekseries, right angle, Through hole mounting
Board Connector, 4 Contact(s), 1 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, Plug
PLUG, RIGHT ANGLE, 1ROW, 4WAY; Pitch Spacing: 2mm; No. of Contacts: 4Contacts; Gender: Plug; Product Range: Datamate L-Tek M80 Series; Contact Termination Type: Through Hole; No. of Rows: ; Available until stocks are exhausted

Manufacturer Aliases

Harwin has several brands around the world that distributors may use as alternate names. Harwin may also be known as the following names:

  • Harwin Inc
  • HARWIN PLC
  • HARWIN PTE LTD
  • HARWIN ASIA PTE LTD
  • hawin
  • HARWIN INC (VA)
  • HWN
  • HARWIN ASIA
  • Harwin / Datamate
  • HARWIN DC02
  • Harwing
  • HARWIN Datasheet
  • HARWIN INTERCONNECT PLC
  • HARWIN INCORPORATED
  • HARWIN (EMBASE
  • HARWINPL
  • HARWINSTOCK
  • HARWIN (MC)
  • HARWI
  • HAR