Harwin M80-8520442

Datamate L-Tek ROHS3Compliant COMMERCIAL UL Connector Plug 500Cycles UL94V-0 22AWG 2.78N
$ 1.402
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Harwin M80-8520442.

IHS

Datasheet1 page5 years ago

element14 APAC

Farnell

Inventory History

3 month trend:
+395%

CAD Models

Download Harwin M80-8520442 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

TE Connectivity292132-4
AMP CT SERIES, 2MM PITCH 4 WAY 1 ROW STRAIGHT PCB HEADER, SOLDER TERMINATION, 2A
Pin Header, Board-to-Board, 2 mm, 1 Rows, 4 Contacts, Through Hole, TMM Series
Conn Shrouded Header (4 Sides) HDR 4 POS 2mm Solder ST Top Entry Thru-Hole MicroBlade™
Conn Unshrouded Header HDR 4 POS 2mm Solder ST Top Entry Thru-Hole Box
TE Connectivity4-292161-4
Conn Shrouded Header (3 Sides) HDR 4 POS 2mm Solder ST Top Entry Thru-Hole Bag/Box
Pin Header, Board-to-Board, 2 mm, 1 Rows, 4 Contacts, Through Hole, TMM Series

Descriptions

Descriptions of Harwin M80-8520442 provided by its distributors.

Datamate L-Tek ROHS3Compliant COMMERCIAL UL Connector Plug 500Cycles UL94V-0 22AWG 2.78N
Header,Latch Holder 1 4pin Male Pin Black Through hole mounting
Datamate L-Tek SIL Male Vertical 3mm PC Tail Connector, unlatched, selective gold + tin, 4 contacts
Conn Datamate M 4 POS 2mm Solder ST Thru-Hole Tube
Plug, Vertical, 1Row, 4Way; |Harwin M80-8520442
Datamate L-Tek SIL Male Vertical 3mm Thr
Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, Plug
PLUG, VERTICAL, 1ROW, 4WAY; Pitch Spacing: 2mm; No. of Contacts: 4Contacts; Gender: Plug; Product Range: Datamate L-Tek M80 Series; Contact Termination Type: Through Hole; No. of Rows: 1Rows; Contact Plating: Gold Plated Contac

Manufacturer Aliases

Harwin has several brands around the world that distributors may use as alternate names. Harwin may also be known as the following names:

  • Harwin Inc
  • HARWIN PLC
  • HARWIN PTE LTD
  • HARWIN ASIA PTE LTD
  • hawin
  • HARWIN INC (VA)
  • HWN
  • HARWIN ASIA
  • Harwin / Datamate
  • HARWIN DC02
  • Harwing
  • HARWIN Datasheet
  • HARWIN INTERCONNECT PLC
  • HARWIN INCORPORATED
  • HARWIN (EMBASE
  • HARWINPL
  • HARWINSTOCK
  • HARWIN (MC)
  • HARWI
  • HAR