Harwin M80-8770722

Connector Circular 7pin Polybutylene Terephthalate 13A 18mm*3.98mm
$ 2.409
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Harwin M80-8770722.

Official Datasheet10 years ago

Inventory History

3 month trend:
-2.05%

CAD Models

Download Harwin M80-8770722 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 2.409
$ 2.89
Stock
657
1,166
Authorized Distributors
6
6
Gender
Male
Male
Pitch
2 mm
2 mm
Number of Positions
7
7
Number of Rows
1
1
Mount
Through Hole
Through Hole
Contact Plating
Gold
Gold

Supply Chain

Country of OriginUK
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1998-10-20
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Datamate L-Tek SIL Male Vertical 3mm PC Tail Connector, latched, selective gold + tin, 7 contacts
Pin Header, Board-to-Board, 3.3 A, 2 mm, 1 Rows, 7 Contacts, Through Hole, TMM Series, Unshrouded
7 Pos. Male Sil Vertical Throughboard Conn. No Latches Rohs Compliant: Yes |Harwin M80-8520742
Datamate L-Tek SIL Male Vertical 3mm PC Tail Connector, latched, selective gold + tin/lead, 5 contacts
Board Connector, 9 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal
Pin Header, Board-to-Board, 2.54 mm, 1 Rows, 7 Contacts, Through Hole, TSW Series

Descriptions

Descriptions of Harwin M80-8770722 provided by its distributors.

Connector Circular 7pin Polybutylene Terephthalate 13A 18mm*3.98mm
Datamate L-Tek SIL Male Vertical 3mm PC Tail Connector, latched, selective gold + tin/lead, 7 contacts
Conn Datamate M 7 POS 2mm Solder ST Thru-Hole Tube
Board Connector, 7 Contact(s), 1 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Latch, Black Insulator
Headers & Wire Housings 7 Pos Sil Male Vert Latched Tin/Ld
MALE SIL VERTICAL THROUGHBOARD CONN;
Datamate L-Tek SIL Male Vertical 3mm Thr
07 SIL MALE VERT PC TAIL LATCH
Wire-Board Connector Header, 7Way, 1Row; Rango De Producto:Serie Datamate L-Tek M80; Tipo De Terminación Del Contacto:Soldable; Género:Cabezal; Núm. De Contactos:7; Espaciado, Paso:2Mm; Contacto, Chapado:Dorado; Núm. De Filas:1 |Harwin M80-8770722

Manufacturer Aliases

Harwin has several brands around the world that distributors may use as alternate names. Harwin may also be known as the following names:

  • Harwin Inc
  • HARWIN PLC
  • HARWIN PTE LTD
  • HARWIN ASIA PTE LTD
  • hawin
  • HARWIN INC (VA)
  • HWN
  • HARWIN ASIA
  • Harwin / Datamate
  • HARWIN DC02
  • Harwing
  • HARWIN Datasheet
  • HARWIN INTERCONNECT PLC
  • HARWIN INCORPORATED
  • HARWIN (EMBASE
  • HARWINPL
  • HARWINSTOCK
  • HARWIN (MC)
  • HARWI
  • HAR