Harwin M80-8770522

Datamate L-Tek SIL Male Vertical 3mm PC Tail Connector, latched, selective gold + tin/lead, 5 contacts
$ 2.207
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Harwin M80-8770522.

IHS

Datasheet1 page4 years ago

element14 APAC

element14

Inventory History

3 month trend:
+197%

CAD Models

Download Harwin M80-8770522 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 2.207
$ 2.45
Stock
22,015
9,103
Authorized Distributors
6
6
Gender
Male
Male
Pitch
2 mm
2 mm
Number of Positions
5
5
Number of Rows
1
1
Mount
Through Hole
Through Hole
Contact Plating
Gold
Gold

Supply Chain

Country of OriginUK
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1998-10-20
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Headers & Wire Housings Low Profile Tiger Eye Header Strips, 2.00 mm Pitch
Stacking Board Connector, TW Series, 5 Contacts, Header, 2 mm, Through Hole, 1 Rows
Pin Header, Board-to-Board, 2 mm, 1 Rows, 5 Contacts, Through Hole, TMM Series
Datamate L-Tek SIL Male Vertical 3mm PC Tail Connector, unlatched, selective gold + tin, 5 contacts
Conn Unshrouded Header HDR 5 POS 2mm Solder ST Thru-Hole Bulk/Loose
Datamate L-Tek SIL Male Vertical 3mm PC Tail Connector, latched, selective gold + tin/lead, 4 contacts

Descriptions

Descriptions of Harwin M80-8770522 provided by its distributors.

Datamate L-Tek SIL Male Vertical 3mm PC Tail Connector, latched, selective gold + tin/lead, 5 contacts
Conn Datamate M 5 POS 2mm Solder ST Thru-Hole Tube
Board Connector, 5 Contact(s), 1 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Latch, Black Insulator
WIRE-BOARD CONNECTOR HEADER, 5 POSITION, 1ROW; Connector Systems: Board-to-Board, Wire-to-Board; Pitch Spacing: 2mm; No. of Rows: 1Rows; No. of Contacts: 5Contacts; Contact Termination Type: Through Hole; 61H3944
Datamate L-Tek SIL Male Vertical 3mm Thr
05 SIL MALE VERT PC TAIL LATCH
Header,Latch Lock 1 5pin Male Pin 14mm
Wire-Board Connector Header, 5 Position, 1Row; Rango De Producto:Serie Datamate L-Tek M80; Tipo De Terminación Del Contacto:Soldable; Género:Cabezal; Núm. De Contactos:5; Espaciado, Paso:2Mm; Contacto, Chapado:Dorado; Núm. De Filas:1 |Harwin M80-8770522

Manufacturer Aliases

Harwin has several brands around the world that distributors may use as alternate names. Harwin may also be known as the following names:

  • Harwin Inc
  • HARWIN PLC
  • HARWIN PTE LTD
  • HARWIN ASIA PTE LTD
  • hawin
  • HARWIN INC (VA)
  • HWN
  • HARWIN ASIA
  • Harwin / Datamate
  • HARWIN DC02
  • Harwing
  • HARWIN Datasheet
  • HARWIN INTERCONNECT PLC
  • HARWIN INCORPORATED
  • HARWIN (EMBASE
  • HARWINPL
  • HARWINSTOCK
  • HARWIN (MC)
  • HARWI
  • HAR