Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Harwin M80-8520742

Header,Latch Holder Solder pad 7pin 2.2A gold Black Through hole mounting 17.6mm(Length)
$ 2.622
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Harwin M80-8520742.

IHS

Datasheet1 page5 years ago

Farnell

Inventory History

3 month trend:
-18.18%

CAD Models

Download Harwin M80-8520742 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

HIROSE ELECTRICDF3-7P-2DSA(01)
7-Pin Header, 2mm Pitch, Push-Pull, 3A, Gold Plated, Black, TH, 16mm L × 5mm H
Pin Header, Board-to-Board, 3.3 A, 2 mm, 1 Rows, 7 Contacts, Through Hole, TMM Series, Unshrouded
Conn Shrouded Header (4 Sides) HDR 5 POS 2mm Solder ST Top Entry Thru-Hole Sherlock Bag
2.00mm Pitch Wire-to-Board Header, Vertical, 5 Circuits, with Kinked PC Tail, Lead-Free
Conn Shrouded Header (4 Sides) HDR 9 POS 2mm Solder ST Thru-Hole Sherlock™ Bag
Header,Latch Holder Solder pad 5pin 2.2A gold Black Through hole mounting

Descriptions

Descriptions of Harwin M80-8520742 provided by its distributors.

Header,Latch Holder Solder pad 7pin 2.2A gold Black Through hole mounting 17.6mm(Length)
7 Pos. Male Sil Vertical Throughboard Conn. No Latches Rohs Compliant: Yes |Harwin M80-8520742
Datamate L-Tek SIL Male Vertical 3mm PC Tail Connector, unlatched, selective gold + tin, 7 contacts
Board Connector, 7 Contact(s), 1 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, Plug
PLUG, VERTICAL, 1ROW, 7WAY; Series:Datamate; Pitch Spacing:2mm; No. of Rows:1; No. of Contacts:7; Gender:Plug; Contact Termination:Through Hole Vertical; Contact Plating:Gold; Contact Material:Phosphor Bronze; SVHC:No SVHC (20-Jun-2011); Connector Type:Board to Board; Connector Type:Board to Board; Contact Material:Phosphor Bronze; Contact Plating:Gold; Contact Resistance:25mohm; Current Rating:3.3A; Current Temperature:25°C; Female Contact Material:Brass shell with beryllium copper inner cont; Female Contact Plating:Gold; Flammability Rating:UL94V-0; Insulation Resistance:100mohm; Insulation Resistance Voltage:500V; Lead Spacing:2mm; Male Contact Material:Phosphor Bronze; Male Contact Plating:Gold contact tin/lead tail; Material:Glass Filled Thermoplastic; No. of Mating Cycles:500; No. of Poles:7; No. of Ways:7; Proof Voltage:360V; Termination Method:Solder; Wire Size AWG Max:22AWG; Wire Size AWG Min:28AWG; Working Voltage:120V

Manufacturer Aliases

Harwin has several brands around the world that distributors may use as alternate names. Harwin may also be known as the following names:

  • Harwin Inc
  • HARWIN PLC
  • HARWIN PTE LTD
  • HARWIN ASIA PTE LTD
  • hawin
  • HARWIN INC (VA)
  • HWN
  • HARWIN ASIA
  • Harwin / Datamate
  • HARWIN DC02
  • Harwing
  • HARWIN Datasheet
  • HARWIN INTERCONNECT PLC
  • HARWIN INCORPORATED
  • HARWIN (EMBASE
  • HARWINPL
  • HARWINSTOCK
  • HARWIN (MC)
  • HARWI
  • HAR

Part Number Aliases

This part may be known by these alternate part numbers:

  • M80-8520742.