Harwin M80-8662622

Headers & Wire Housings 13+13 POS DIL MALE R/A LATCHED TIN/LD
$ 5.93
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Harwin M80-8662622.

IHS

Datasheet1 page4 years ago

Farnell

Newark

element14

Inventory History

3 month trend:
-23.65%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 5.93
$ 5.695
Stock
882
49,723
Authorized Distributors
6
6
Gender
Male
Male
Pitch
2.0066 mm
2 mm
Number of Contacts
26
26
Number of Rows
2
2
Mount
Through Hole
Through Hole
Termination
Through Hole
Solder
Orientation
-
Right Angle
Contact Plating
Gold
Gold
Housing Material
Polyester
Thermoplastic
Contact Material
Bronze
Bronze

Supply Chain

Country of OriginUK
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1998-10-20
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Connector Shrouded Header HDR 26 Position 2.54mm Solder Straight Through Hole
Pin Header, Board-to-Board, 3.3 A, 2 mm, 2 Rows, 26 Contacts, Through Hole, TMM Series, Unshrouded
TE Connectivity5499922-6
CONN HEADER VERT 26POS 2.54MM / Connector Header Through Hole 26 position 0.100" (2.54mm)
TE Connectivity5499910-6
CONN HEADER VERT 26POS 2.54MM / Connector Header Through Hole 26 position 0.100" (2.54mm)
TE Connectivity5499160-6
CONN HEADER VERT 26POS 2.54MM / Connector Header Through Hole 26 position 0.100" (2.54mm)
26pin 2.54mm 2 2.54mm Header,Push-Pull 1.75A 760nm 40.34mm*8.59mm*8.59mm

Descriptions

Descriptions of Harwin M80-8662622 provided by its distributors.

Headers & Wire Housings 13+13 POS DIL MALE R/A LATCHED TIN/LD
Board Connector, 26 Contact(s), 2 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, Latch, Black Insulator, Receptacle
PLUG, PCB, 26WAY; Pitch Spacing:2mm; No. of Contacts:26Contacts; Gender:Header; Product Range:Datamate L-Tek M80 Series; Contact Termination Type:Through Hole; No. of Rows:2Rows; Contact Plating:Gold Plated Contacts; Con
Board-Board Connector Header 26 Position, 2Row; Rango De Producto:Serie Datamate L-Tek M80; Tipo De Terminación Del Contacto:Agujero Pasante; Género:Cabezal; Núm. De Contactos:26; Espaciado, Paso:2Mm; Contacto, Chapado:Dorado |Harwin M80-8662622

Manufacturer Aliases

Harwin has several brands around the world that distributors may use as alternate names. Harwin may also be known as the following names:

  • Harwin Inc
  • HARWIN PLC
  • HARWIN PTE LTD
  • HARWIN ASIA PTE LTD
  • hawin
  • HARWIN INC (VA)
  • HWN
  • HARWIN ASIA
  • Harwin / Datamate
  • HARWIN DC02
  • Harwing
  • HARWIN Datasheet
  • HARWIN INTERCONNECT PLC
  • HARWIN INCORPORATED
  • HARWIN (EMBASE
  • HARWINPL
  • HARWINSTOCK
  • HARWIN (MC)
  • HARWI
  • HAR