Harwin M80-8512642

CONN HEADER R/A 26POS 2MM / Connector Header Through Hole, Right Angle 26 position 0.079" (2.00mm)
$ 5.695
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Harwin M80-8512642.

Newark

Datasheet1 page4 years ago
Datasheet1 page13 years ago

element14 APAC

Farnell

Inventory History

3 month trend:
-0.72%

CAD Models

Download Harwin M80-8512642 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 5.695
$ 5.93
Stock
49,723
882
Authorized Distributors
6
6
Gender
Male
Male
Pitch
2 mm
2.0066 mm
Number of Contacts
26
26
Number of Rows
2
2
Mount
Through Hole
Through Hole
Termination
Solder
Through Hole
Orientation
Right Angle
-
Contact Plating
Gold
Gold
Housing Material
Thermoplastic
Polyester
Contact Material
Bronze
Bronze

Supply Chain

Country of OriginUK
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2006-12-18
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Conn Datamate Header 26 POS 2mm Solder RA Through Hole
Conn Shrouded Header (4 Sides) HDR 26 POS 2mm Solder ST Top Entry Thru-Hole Milli-Grid™ Tube
Conn Unshrouded Header HDR 26 POS 2mm Solder ST Top Entry Thru-Hole Milli-Grid Tray
Pin Header, Wire-to-Board, 2 mm, 2 Rows, 26 Contacts, Surface Mount Straight, Milli-Grid 87832
Amphenol Communications Solutions98414-G06-26ULF
Conn Shrouded Header (4 Sides) HDR 26 POS 2mm Solder ST Top Entry Thru-Hole Minitek®
Conn Datamate Header 26 POS 2mm Solder ST Through Hole

Descriptions

Descriptions of Harwin M80-8512642 provided by its distributors.

CONN HEADER R/A 26POS 2MM / Connector Header Through Hole, Right Angle 26 position 0.079" (2.00mm)
Datamate L-Tek DIL Male Horizontal 3mm Throughboard Connector, latched, selective gold + tin, 13+13 contacts
Conn Datamate M 26 POS 2mm Solder RA Thru-Hole Tube
CONN HDR 2MM R/A W/LATCH 26POS
BOARD-TO-BOARD CONNECTOR, WITH FRICTION LATCH, DATAMATE L-TEK M80 SERIES, THROUGH HOLE, HEADER, 26 ROHS COMPLIANT: YES
HARWIN 2.0mm26p , , Datamate L-Tek
Board Connector, 26 Contact(s), 2 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, Latch, Black Insulator, Plug
IC GATE OR SCHMIT 1CH 2IN SC70-5
HEADER, HORIZ, LATCHED, 26WAY; Pitch Spacing: 2mm; No. of Contacts: 26Contacts; Gender: Header; Product Range: Datamate L-Tek M80 Series; Contact Termination Type: Through Hole; No. of Rows: 2Rows; Contact Plating: Gold Plated

Manufacturer Aliases

Harwin has several brands around the world that distributors may use as alternate names. Harwin may also be known as the following names:

  • Harwin Inc
  • HARWIN PLC
  • HARWIN PTE LTD
  • HARWIN ASIA PTE LTD
  • hawin
  • HARWIN INC (VA)
  • HWN
  • HARWIN ASIA
  • Harwin / Datamate
  • HARWIN DC02
  • Harwing
  • HARWIN Datasheet
  • HARWIN INTERCONNECT PLC
  • HARWIN INCORPORATED
  • HARWIN (EMBASE
  • HARWINPL
  • HARWINSTOCK
  • HARWIN (MC)
  • HARWI
  • HAR

Part Number Aliases

This part may be known by these alternate part numbers:

  • M80-8512642.