Samtec TMM-113-01-S-D

Header, Push-Pull, TH, 26-Pin, 2mm Pitch, Gold-Plated, Black, 3.2A, 760nm, 26mm L × 3.94mm H
$ 2.256
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec TMM-113-01-S-D.

Sager Electronics

Datasheet1 page9 years ago
Datasheet1 page5 years ago
Datasheet1 page5 years ago
Datasheet1 page10 years ago

Samtec

Farnell

Master Electronics

JRH Electronics

Inventory History

3 month trend:
-2.27%

CAD Models

Download Samtec TMM-113-01-S-D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Conn Unshrouded Header HDR 26 POS 2mm Solder ST Thru-Hole
Headers & Wire Housings Low Profile Tiger Eye Header Strips, 2.00 mm Pitch
Pin Header, Board-to-Board, 3.3 A, 2 mm, 2 Rows, 32 Contacts, Through Hole, TMM Series, Unshrouded
Pin Header, Board-to-Board, 3.3 A, 2 mm, 2 Rows, 22 Contacts, Through Hole, TMM Series, Unshrouded
Conn Unshrouded Header HDR 20 POS 2mm Solder ST Thru-Hole Bag
Board Connector, 30 Contact(S), 2 Row(S), Male, Right Angle, Solder Terminal |3M 151230-7422-RB

Descriptions

Descriptions of Samtec TMM-113-01-S-D provided by its distributors.

Header, Push-Pull, TH, 26-Pin, 2mm Pitch, Gold-Plated, Black, 3.2A, 760nm, 26mm L × 3.94mm H
Pin Header, Board-to-Board, 3.3 A, 2 mm, 2 Rows, 26 Contacts, Through Hole, TMM Series, Unshrouded
"Low Profile Tiger Eye™ Header Strips
Conn Unshrouded Header HDR 26 POS 2mm Solder ST Top Entry Thru-Hole Bulk
2MM LOW PROFILE TERMINAL STRIP (.079"")
2.00 mm Low Prof Terminal Strip
PIN HEADER, 26POS, 2ROW, 2MM, THT;
1.27MM HIGH RELIAB.HDR 2X10POS
CONN HEADER 26POS DUAL 2MM T/H

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TMM11301SD