Harwin M80-8661822

Harwin M80-8661822 M80 Male Shrouded DIL Horizontal 9+9 Pos. Connector
$ 5.332
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Harwin M80-8661822.

IHS

Datasheet1 page4 years ago

Electro Sonic

Inventory History

3 month trend:
+0.00%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 5.332
$ 4.79
Stock
260
727
Authorized Distributors
6
6
Gender
Male
Male
Pitch
2 mm
2 mm
Number of Positions
18
18
Number of Rows
2
2
Mount
Through Hole
Through Hole
Contact Plating
Gold
Gold

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Header,Latch Lock 2 10pin Male Pin 14mm
Header,Latch Lock 14pin 2.2A 18mm
Datamate L-Tek DIL Male Horizontal 3mm PC Tail Connector, latched, selective gold + tin/lead, 3+3 contacts
Conn Shrouded Header (4 Sides) HDR 14 POS 2mm Solder RA Side Entry Thru-Hole Milli-Grid™ Tube
Pin Header, Board-to-Board, 2 mm, 2 Rows, 10 Contacts, Through Hole Right Angle
Conn Shrouded Header (4 Sides) HDR 16 POS 2mm Solder RA Side Entry Thru-Hole Milli-Grid Tube

Descriptions

Descriptions of Harwin M80-8661822 provided by its distributors.

Harwin M80-8661822 M80 Male Shrouded DIL Horizontal 9+9 Pos. Connector
Conn Datamate M 18 POS 2mm Solder RA Thru-Hole Tube
Datamate L-Tek DIL Male Horizontal 3mm PC Tail Connector, latched, selective gold + tin/lead, 9+9 contacts
Headers & Wire Housings 9+9 POS DIL MALE R/A LATCHED TIN/LD
MALE DIL HORIZONTAL THROUGHBOARD CONN;
Board Connector, 18 Contact(s), 2 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, Latch, Black Insulator, Receptacle
CONN HDR 2MM R/A W/LATCH 18POS
Header,Latch Lock 18pin Polyester 2.2A 22mm
Header Connector, pcb Mnt, recept,18 Contacts, pin,0.079 Pitch, r Angle Pc Tail Terminal, latch Rohs Compliant: No |Harwin M80-8661822

Manufacturer Aliases

Harwin has several brands around the world that distributors may use as alternate names. Harwin may also be known as the following names:

  • Harwin Inc
  • HARWIN PLC
  • HARWIN PTE LTD
  • HARWIN ASIA PTE LTD
  • hawin
  • HARWIN INC (VA)
  • HWN
  • HARWIN ASIA
  • Harwin / Datamate
  • HARWIN DC02
  • Harwing
  • HARWIN Datasheet
  • HARWIN INTERCONNECT PLC
  • HARWIN INCORPORATED
  • HARWIN (EMBASE
  • HARWINPL
  • HARWINSTOCK
  • HARWIN (MC)
  • HARWI
  • HAR