Harwin M80-8660622

Datamate L-Tek DIL Male Horizontal 3mm PC Tail Connector, latched, selective gold + tin/lead, 3+3 contacts
$ 3.693
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Harwin M80-8660622.

IHS

Datasheet1 page4 years ago

element14 APAC

Newark

Farnell

element14

Inventory History

3 month trend:
+181%

CAD Models

Download Harwin M80-8660622 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 3.693
$ 3.92
Stock
4,412
6,728
Authorized Distributors
6
6
Gender
Male
Male
Pitch
2 mm
2 mm
Number of Positions
6
6
Number of Rows
2
2
Mount
Through Hole
Through Hole
Contact Plating
Gold
Gold

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Pin Header, Wire-to-Board, 2 mm, 2 Rows, 6 Contacts, Through Hole Right Angle
Amphenol Communications Solutions98464-G61-06LF
Conn Shrouded Header (4 Sides) HDR 6 POS 2mm Solder RA Side Entry Thru-Hole Minitek® Bulk
Amphenol Communications Solutions98423-G61-03LF
Board Connector, 6 Contact(S), 2 Row(S), Male, Right Angle, 0.079 Inch Pitch, Solder Terminal,
Conn Datamate M 6 POS 2mm Solder ST Top Entry Thru-Hole Tube
Conn Datamate Header 6 POS 2mm Solder RA Through Hole
Datamate L-Tek DIL Male Horizontal 3mm PC Tail Connector, unlatched, selective gold + tin, 3+3 contacts

Descriptions

Descriptions of Harwin M80-8660622 provided by its distributors.

Datamate L-Tek DIL Male Horizontal 3mm PC Tail Connector, latched, selective gold + tin/lead, 3+3 contacts
Board Connector, 6 Contact(s), 2 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, Latch, Black Insulator, Receptacle
PLUG, PCB, 6WAY; Connector Type:Board to Board; Gender:Header; Ways, No. of:6; Lead Spacing:2mm; Termination Method:Solder; Contact Material:Phosphor Bronze; Series:M80; Contact Plating:Gold; Rows, No. of:2
Board-Board Connector Header, 6Way, 2Row; Rango De Producto:Serie Datamate L-Tek M80; Tipo De Terminación Del Contacto:Agujero Pasante; Género:Cabezal; Núm. De Contactos:6; Espaciado, Paso:2Mm; Contacto, Chapado:Dorado |Harwin M80-8660622

Manufacturer Aliases

Harwin has several brands around the world that distributors may use as alternate names. Harwin may also be known as the following names:

  • Harwin Inc
  • HARWIN PLC
  • HARWIN PTE LTD
  • HARWIN ASIA PTE LTD
  • hawin
  • HARWIN INC (VA)
  • HWN
  • HARWIN ASIA
  • Harwin / Datamate
  • HARWIN DC02
  • Harwing
  • HARWIN Datasheet
  • HARWIN INTERCONNECT PLC
  • HARWIN INCORPORATED
  • HARWIN (EMBASE
  • HARWINPL
  • HARWINSTOCK
  • HARWIN (MC)
  • HARWI
  • HAR