Harwin M80-8661422

Headers & Wire Housings 7+7 POS DIL MALE R/A LATCHED TIN/LD
$ 4.663
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Harwin M80-8661422.

IHS

Datasheet1 page4 years ago

Inventory History

3 month trend:
+322%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 4.663
$ 4.64
Stock
615
9,317
Authorized Distributors
6
6
Gender
Male
Male
Pitch
2 mm
2 mm
Number of Contacts
-
14
Number of Rows
2
2
Mount
Through Hole
Through Hole
Termination
Solder
Solder
Orientation
Right Angle
Right Angle
Contact Plating
Gold
Gold
Housing Material
Polyester
Polyamide
Contact Material
Bronze
Bronze, Gold

Supply Chain

Country of OriginUK
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1998-10-20
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Header,Latch Lock 2 10pin Male Pin 14mm
Datamate L-Tek DIL Male Horizontal 3mm PC Tail Connector, latched, selective gold + tin/lead, 3+3 contacts
Datamate L-Tek DIL Male Horizontal 3mm PC Tail Connector, unlatched, selective gold + tin/lead, 4+4 contacts
Conn Shrouded Header (4 Sides) HDR 14 POS 2mm Solder RA Side Entry Thru-Hole Milli-Grid™ Tube
Pin Header, Board-to-Board, 2 mm, 2 Rows, 10 Contacts, Through Hole Right Angle
Conn Shrouded Header (4 Sides) HDR 16 POS 2mm Solder RA Side Entry Thru-Hole Milli-Grid Tube

Descriptions

Descriptions of Harwin M80-8661422 provided by its distributors.

Headers & Wire Housings 7+7 POS DIL MALE R/A LATCHED TIN/LD
Header,Latch Lock 14pin 2.2A 18mm
Datamate L-Tek DIL Male Horizontal 3mm PC Tail Connector, latched, selective gold + tin/lead, 7+7 contacts
Header Connector, pcb Mnt, recept,14 Contacts, pin,0.079 Pitch, r Angle Pc Tail Terminal, latch Rohs Compliant: No |Harwin M80-8661422
MALE DIL HORIZONTAL THROUGHBOARD CONN;
Board Connector, 14 Contact(s), 2 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, Latch, Black Insulator, Receptacle

Manufacturer Aliases

Harwin has several brands around the world that distributors may use as alternate names. Harwin may also be known as the following names:

  • Harwin Inc
  • HARWIN PLC
  • HARWIN PTE LTD
  • HARWIN ASIA PTE LTD
  • hawin
  • HARWIN INC (VA)
  • HWN
  • HARWIN ASIA
  • Harwin / Datamate
  • HARWIN DC02
  • Harwing
  • HARWIN Datasheet
  • HARWIN INTERCONNECT PLC
  • HARWIN INCORPORATED
  • HARWIN (EMBASE
  • HARWINPL
  • HARWINSTOCK
  • HARWIN (MC)
  • HARWI
  • HAR