Harwin M80-8510642

Conn Datamate Header 6 POS 2mm Solder RA Through Hole
$ 3.92
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Harwin M80-8510642.

IHS

Datasheet1 page4 years ago

element14 APAC

element14

Newark

Farnell

Inventory History

3 month trend:
-27.18%

CAD Models

Download Harwin M80-8510642 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 3.92
$ 3.693
Stock
6,728
4,412
Authorized Distributors
6
6
Gender
Male
Male
Pitch
2 mm
2 mm
Number of Contacts
6
6
Number of Rows
2
2
Mount
Through Hole
Through Hole
Termination
Solder
Solder
Orientation
Right Angle
Right Angle
Contact Plating
Gold
Gold
Housing Material
Polyamide
Polyester
Contact Material
Bronze, Gold
Bronze

Supply Chain

Country of OriginUK
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2006-12-18
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Pin Header, Wire-to-Board, 2 mm, 2 Rows, 6 Contacts, Through Hole Right Angle
Amphenol Communications Solutions98464-G61-06LF
Conn Shrouded Header (4 Sides) HDR 6 POS 2mm Solder RA Side Entry Thru-Hole Minitek® Bulk
Amphenol Communications Solutions98423-G61-03LF
Board Connector, 6 Contact(S), 2 Row(S), Male, Right Angle, 0.079 Inch Pitch, Solder Terminal,
Datamate L-Tek DIL Male Vertical 3mm PC Tail Connector, unlatched, selective gold + tin, 3+3 contacts
Datamate L-Tek DIL Male Horizontal 3mm PC Tail Connector, unlatched, selective gold + tin, 3+3 contacts
HIROSE ELECTRICDF11-6DP-2DS(52)
Pin Header, Wire-to-Board, 2 mm, 2 Rows, 6 Contacts, Through Hole Right Angle, DF11

Descriptions

Descriptions of Harwin M80-8510642 provided by its distributors.

Conn Datamate Header 6 POS 2mm Solder RA Through Hole
3+3 Pos. Male DIL Horizontal Throughboard Conn. L
WIRE-TO-BOARD CONNECTOR, LATCHED, DATAMATE L-TEK M80 SERIES, THROUGH HOLE, HEADER, 6, 2 MM ROHS COMPLIANT: YES
Datamate L-Tek DIL Male Horizontal 3mm T
HARWIN 2.0mm6p , , Datamate L-Tek
Board Connector, 6 Contact(s), 2 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, Latch, Black Insulator, Plug
HEADER, HORIZ, LATCHED, 6WAY; Pitch Spacing: 2mm; No. of Contacts: 6Contacts; Gender: Header; Product Range: Datamate L-Tek M80 Series; Contact Termination Type: Through Hole; No. of Rows: 2Rows; Contact Plating: Gold Plated Co

Manufacturer Aliases

Harwin has several brands around the world that distributors may use as alternate names. Harwin may also be known as the following names:

  • Harwin Inc
  • HARWIN PLC
  • HARWIN PTE LTD
  • HARWIN ASIA PTE LTD
  • hawin
  • HARWIN INC (VA)
  • HWN
  • HARWIN ASIA
  • Harwin / Datamate
  • HARWIN DC02
  • Harwing
  • HARWIN Datasheet
  • HARWIN INTERCONNECT PLC
  • HARWIN INCORPORATED
  • HARWIN (EMBASE
  • HARWINPL
  • HARWINSTOCK
  • HARWIN (MC)
  • HARWI
  • HAR

Part Number Aliases

This part may be known by these alternate part numbers:

  • M80-8510642.