Harwin M80-8670622

Conn Datamate M 6 POS 2mm Solder ST Top Entry Thru-Hole Tube
$ 2.724
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Harwin M80-8670622.

TME

Datasheet1 page4 years ago

Electro Sonic

Newark

Farnell

element14

Inventory History

3 month trend:
+49.21%

CAD Models

Download Harwin M80-8670622 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 2.724
$ 2.925
Stock
9,958
25,407
Authorized Distributors
6
6
Gender
Male
Male
Pitch
2 mm
2 mm
Number of Contacts
6
6
Number of Rows
2
2
Mount
Through Hole
Through Hole
Termination
Solder
Solder
Orientation
Straight
Straight
Contact Plating
Gold
Gold
Housing Material
Polyester
-
Contact Material
Bronze
Bronze

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Pin Header, Board-to-Board, 2 mm, 2 Rows, 6 Contacts, Through Hole, TMM Series
Amphenol Communications Solutions98414-G06-06LF
Pin Header, Wire-to-Board, 2 mm, 2 Rows, 6 Contacts, Through Hole, FCI Minitek
Pin Header, Board-to-Board, 2 mm, 2 Rows, 6 Contacts, Through Hole, TMM Series
Headers & Wire Housings Low Profile Tiger Eye Header Strips, 2.00 mm Pitch
Datamate L-Tek DIL Male Vertical 3mm PC Tail Connector, unlatched, selective gold + tin, 3+3 contacts
Amphenol Communications Solutions98414-G06-06ULF
Conn Shrouded Header (4 Sides) HDR 6 POS 2mm Solder ST Top Entry Thru-Hole Minitek®

Descriptions

Descriptions of Harwin M80-8670622 provided by its distributors.

Conn Datamate M 6 POS 2mm Solder ST Top Entry Thru-Hole Tube
Board Connector, 6 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Latch, Black Insulator, Plug
PLUG, PCB, 6WAY; Pitch Spacing: 2mm; No. of Contacts: 6Contacts; Gender: Header; Product Range: Datamate L-Tek M80 Series; Contact Termination Type: Through Hole; No. of Rows: 2Rows; Contact Plating: Gold Plated Contacts; Conta

Manufacturer Aliases

Harwin has several brands around the world that distributors may use as alternate names. Harwin may also be known as the following names:

  • Harwin Inc
  • HARWIN PLC
  • HARWIN PTE LTD
  • HARWIN ASIA PTE LTD
  • hawin
  • HARWIN INC (VA)
  • HWN
  • HARWIN ASIA
  • Harwin / Datamate
  • HARWIN DC02
  • Harwing
  • HARWIN Datasheet
  • HARWIN INTERCONNECT PLC
  • HARWIN INCORPORATED
  • HARWIN (EMBASE
  • HARWINPL
  • HARWINSTOCK
  • HARWIN (MC)
  • HARWI
  • HAR