Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Harwin M80-8532642

Conn Datamate Header 26 POS 2mm Solder ST Through Hole
$ 4.309
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Harwin M80-8532642.

IHS

Datasheet1 page4 years ago

Farnell

Newark

Inventory History

3 month trend:
+65.02%

CAD Models

Download Harwin M80-8532642 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.309
$ 4.11
$ 4.11
Stock
29,190
27,883
27,883
Authorized Distributors
6
6
6
Gender
Male
Male
Male
Pitch
2.0066 mm
2.0066 mm
2.0066 mm
Number of Contacts
26
26
26
Number of Rows
2
2
2
Mount
Through Hole
Through Hole
Through Hole
Termination
Solder
Solder
Solder
Orientation
Straight
Straight
Straight
Contact Plating
Gold
Gold
Gold
Housing Material
-
Polyamide
Polyamide
Contact Material
Bronze
Bronze
Bronze

Supply Chain

Country of OriginUK
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2005-08-02
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Amphenol Communications Solutions98414-G06-26ULF
Conn Shrouded Header (4 Sides) HDR 26 POS 2mm Solder ST Top Entry Thru-Hole Minitek®
Amphenol Communications Solutions98414-G06-26LF
Conn Shrouded Header (4 Sides) HDR 26 POS 2mm Solder ST Thru-Hole Bag
Amphenol Communications Solutions10075025-G01-26ULF
Pin Header, Wire-to-Board, 2 mm, 2 Rows, 26 Contacts, Through Hole, FCI Minitek 10075025 Series
Datamate L-Tek DIL Male Vertical 3mm PC Tail Connector, friction latched, selective gold + tin
Conn Shrouded Header (4 Sides) HDR 26 POS 2mm Solder ST Top Entry Thru-Hole Milli-Grid™ Tube
Conn Unshrouded Header HDR 26 POS 2mm Solder ST Top Entry Thru-Hole Milli-Grid Tray

Descriptions

Descriptions of Harwin M80-8532642 provided by its distributors.

Conn Datamate Header 26 POS 2mm Solder ST Through Hole
HARWIN 2.0mmpitch26pDouble row pin header Board to Board, Wire-to-board connector, Datamate L-Tekseries, right angle, Through hole mounting
Board Connector, 26 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Latch, Black Insulator, Plug
CONNECTOR, PLUG, 26POS, 2ROW, 2MM; Pitch Spacing: 2mm; No. of Contacts: 26Contacts; Gender: Plug; Product Range: Datamate L-Tek M80 Series; Contact Termination Type: Through Hole; No. of Rows: 2Rows; Contact Plating: Gold Plate

Manufacturer Aliases

Harwin has several brands around the world that distributors may use as alternate names. Harwin may also be known as the following names:

  • Harwin Inc
  • HARWIN PLC
  • HARWIN PTE LTD
  • HARWIN ASIA PTE LTD
  • hawin
  • HARWIN INC (VA)
  • HWN
  • HARWIN ASIA
  • Harwin / Datamate
  • HARWIN DC02
  • Harwing
  • HARWIN Datasheet
  • HARWIN INTERCONNECT PLC
  • HARWIN INCORPORATED
  • HARWIN (EMBASE
  • HARWINPL
  • HARWINSTOCK
  • HARWIN (MC)
  • HARWI
  • HAR

Part Number Aliases

This part may be known by these alternate part numbers:

  • M80-8532642.