Harwin M80-8690822

Board Connector, 8 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Plug
$ 1.751
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Harwin M80-8690822.

IHS

Datasheet1 page11 years ago

Newark

Inventory History

3 month trend:
-17.88%

CAD Models

Download Harwin M80-8690822 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUK
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1998-10-20
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Headers & Wire Housings 4+4 POS DIL MALE VERT LATCHED TIN/LD
Datamate L-Tek DIL Male Vertical 3mm PC Tail Connector, latched, gold, 4+4 contacts
Amphenol Communications Solutions98414-G06-08ULF
Pin Header, Wire-to-Board, 2 mm, 2 Rows, 8 Contacts, Through Hole Straight, FCI Minitek Series
Pin Header, Board-to-Board, 2 mm, 2 Rows, 8 Contacts, Through Hole, TMM Series
Conn Datamate Header 8 POS 2mm Solder ST Through Hole
Amphenol Communications Solutions98414-F06-08LF
Conn Shrouded Header (4 Sides) HDR 8 POS 2mm Solder ST Thru-Hole Bulk

Descriptions

Descriptions of Harwin M80-8690822 provided by its distributors.

Board Connector, 8 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Plug
Datamate L-Tek DIL Male Vertical 3mm PC Tail Connector, unlatched, selective gold + tin/lead, 4+4 contacts
MALE DIL VERTICAL THROUGHBOARD CONN;
Datamate L-Tek DIL Male Vertical 3mm Thr
Board-Board Connector Header, 8Way, 2Row; Rango De Producto:Serie Datamate L-Tek M80; Tipo De Terminación Del Contacto:Agujero Pasante; Género:Cabezal; Núm. De Contactos:8; Espaciado, Paso:2Mm; Contacto, Chapado:Dorado |Harwin M80-8690822
PLUG, VERT 2 ROW 8 WAY; Pitch Spacing:2.007mm; No. of Rows:2; No. of Contacts:8; Gender:Header; Contact Termination:Through Hole Vertical; Contact Plating:Gold; Contact Material:Phosphor Bronze; SVHC:No SVHC (20-Jun-2011); Contact Resistance:25mohm; Current Rating:3.3A; Current Temperature:25°C; Female Contact Material:Brass shell with beryllium copper inner cont; Female Contact Plating:Gold; Flammability Rating:UL94V-0; Insulation Resistance:100mohm; Insulation Resistance Voltage:500V; Male Contact Material:Phosphor Bronze; Male Contact Plating:Gold contact tin/lead tail; Material:Glass Filled Thermoplastic; No. of Mating Cycles:500; No. of Ways:4+4; Proof Voltage:360V; Wire Size AWG Max:22AWG; Wire Size AWG Min:28AWG; Working Voltage:120V

Manufacturer Aliases

Harwin has several brands around the world that distributors may use as alternate names. Harwin may also be known as the following names:

  • Harwin Inc
  • HARWIN PLC
  • HARWIN PTE LTD
  • HARWIN ASIA PTE LTD
  • hawin
  • HARWIN INC (VA)
  • HWN
  • HARWIN ASIA
  • Harwin / Datamate
  • HARWIN DC02
  • Harwing
  • HARWIN Datasheet
  • HARWIN INTERCONNECT PLC
  • HARWIN INCORPORATED
  • HARWIN (EMBASE
  • HARWINPL
  • HARWINSTOCK
  • HARWIN (MC)
  • HARWI
  • HAR