
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 952-1878-ND | 234 | 1 | Tube | ||||||||
| Powell Europe | M80-4102642 | 0 | 17h | |||||||||
| TME | M80-4102642 | 0 | 70 | 14h | ||||||||
| TTI | M80-4102642 | 0 | 154 | Tube | 19h | |||||||
| Onlinecomponents.com | M80-4102642 | 0 | 39 | Bulk |
Download Harwin M80-4102642 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of Harwin M80-4102642 provided by its distributors.
Harwin has several brands around the world that distributors may use as alternate names. Harwin may also be known as the following names: