Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Harwin M80-8502642

Board Connector, 26 Contact(S), 2 Row(S), Female, Straight, 0.079 Inch Pitch, Solder Terminal,
$ 9.793
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Harwin M80-8502642.

IHS

Datasheet1 page5 years ago

element14 APAC

Farnell

Newark

Inventory History

3 month trend:
+30.28%

CAD Models

Download Harwin M80-8502642 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Conn Socket Strip SKT 26 POS 2mm Solder ST Top Entry Thru-Hole TIGER EYE™ Tube
Datamate J-Tek DIL Female Vertical 3mm PC Tail Connector, gold clip + tin shell, no jackscrews
Conn Datamate Receptacle 20 POS 2mm Solder Straight Through Hole
Conn Datamate F 26 POS 2mm Solder ST Thru-Hole Tube
PCB Receptacle, Board-to-Board, Wire-to-Board, 2 mm, 2 Rows, 26 Contacts, Through Hole Mount
PCB Receptacle, Board-to-Board, Wire-to-Board, 2 mm, 2 Rows, 26 Contacts, Through Hole Mount

Descriptions

Descriptions of Harwin M80-8502642 provided by its distributors.

Board Connector, 26 Contact(S), 2 Row(S), Female, Straight, 0.079 Inch Pitch, Solder Terminal,
Locking Ramp,Receptacle 2 26pin Sliding lock Female Socket Black Through hole mounting
Conn Datamate Receptacle 26 POS 2mm Solder Straight Through Hole
Connector, Receptacle, 26Pos, 2Row, 2Mm; |Harwin M80-8502642
13+13 Pos. Female DIL Vertical Throughboard Conn.
Datamate L-Tek DIL Female Vertical 3mm Throughboard Connector, gold clip + tin shell, 13+13 contacts
CONN RCPT 26POS 0.079 GOLD PCB
CONNECTOR, RECEPTACLE, 26POS, 2ROW, 2MM; Pitch Spacing: 2mm; No. of Contacts: 26Contacts; Gender: Receptacle; Product Range: Datamate L-Tek M80 Series; Contact Termination Type: Through Hole; No. of Rows: 2Rows; Contact Platin

Manufacturer Aliases

Harwin has several brands around the world that distributors may use as alternate names. Harwin may also be known as the following names:

  • Harwin Inc
  • HARWIN PLC
  • HARWIN PTE LTD
  • HARWIN ASIA PTE LTD
  • hawin
  • HARWIN INC (VA)
  • HWN
  • HARWIN ASIA
  • Harwin / Datamate
  • HARWIN DC02
  • Harwing
  • HARWIN Datasheet
  • HARWIN INTERCONNECT PLC
  • HARWIN INCORPORATED
  • HARWIN (EMBASE
  • HARWINPL
  • HARWINSTOCK
  • HARWIN (MC)
  • HARWI
  • HAR

Part Number Aliases

This part may be known by these alternate part numbers:

  • M80-8502642..