Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Harwin M80-4002642

Conn Datamate F 26 POS 2mm Solder ST Thru-Hole Tube
$ 13.662
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Harwin M80-4002642.

IHS

Datasheet1 page6 years ago
Datasheet1 page6 years ago

element14 APAC

Newark

Farnell

Inventory History

3 month trend:
-7.82%

CAD Models

Download Harwin M80-4002642 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUK
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2006-12-18
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Conn Socket Strip SKT 26 POS 2mm Solder ST Top Entry Thru-Hole TIGER EYE™ Tube
Board Connector, 26 Contact(S), 2 Row(S), Female, Straight, 0.079 Inch Pitch, Solder Terminal,
Datamate J-Tek DIL Female Vertical 3mm PC Tail Connector, gold clip + tin shell, no jackscrews
Board To Board Connector, Rcpt, 26Pos, 2; |Harwin M80-8872605
PCB Receptacle, Board-to-Board, Wire-to-Board, 2 mm, 2 Rows, 26 Contacts, Through Hole Mount
PCB Receptacle, Board-to-Board, Wire-to-Board, 2 mm, 2 Rows, 26 Contacts, Through Hole Mount

Descriptions

Descriptions of Harwin M80-4002642 provided by its distributors.

Conn Datamate F 26 POS 2mm Solder ST Thru-Hole Tube
Datamate J-Tek DIL Female Vertical 3mm PC Tail Connector, gold clip + tin shell, with jackscrews, 13+13 contacts
HARWIN 2mmpitch26pDouble row female Board to Board, M80series, right angle, Through hole mounting
Board Connector, 26 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Solder Terminal, M2x0.4, Black Insulator
Socket, Vertical, Dil, J/S, 26Way; |Harwin M80-4002642
Power to the Board 13+13 POS FEM +J/S 3mm TAIL TIN
CONN RCPT 26POS 0.079 GOLD PCB
Datamate J-Tek DIL Female Vertical 3mm T
13+13 WAY DIL VERT FEMALE W/JS
SOCKET, VERTICAL, DIL, J/S, 26WAY; Pitch Spacing: 2mm; No. of Contacts: 26Contacts; Gender: Receptacle; Product Range: Datamate J-Tek M80-4 Series; Contact Termination Type: Through Hole; No. of Rows: 2Rows; Contact Plating: Go

Manufacturer Aliases

Harwin has several brands around the world that distributors may use as alternate names. Harwin may also be known as the following names:

  • Harwin Inc
  • HARWIN PLC
  • HARWIN PTE LTD
  • HARWIN ASIA PTE LTD
  • hawin
  • HARWIN INC (VA)
  • HWN
  • HARWIN ASIA
  • Harwin / Datamate
  • HARWIN DC02
  • Harwing
  • HARWIN Datasheet
  • HARWIN INTERCONNECT PLC
  • HARWIN INCORPORATED
  • HARWIN (EMBASE
  • HARWINPL
  • HARWINSTOCK
  • HARWIN (MC)
  • HARWI
  • HAR