Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Harwin M80-8872605

Board To Board Connector, Rcpt, 26Pos, 2; |Harwin M80-8872605
$ 10.83
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Harwin M80-8872605.

IHS

Datasheet1 page13 years ago

Farnell

Factory Futures

Inventory History

3 month trend:
+2.82%

CAD Models

Download Harwin M80-8872605 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 10.83
$ 9.05
Stock
1,018
31,607
Authorized Distributors
6
6
Gender
Female
Female
Pitch
2.0066 mm
2.0066 mm
Number of Positions
26
26
Number of Rows
2
2
Mount
Through Hole
Through Hole
Contact Plating
Gold
Gold

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Conn Socket Strip SKT 26 POS 2mm Solder ST Top Entry Thru-Hole TIGER EYE™ Tube
Board Connector, 26 Contact(S), 2 Row(S), Female, Straight, 0.079 Inch Pitch, Solder Terminal,
Datamate J-Tek DIL Female Vertical 3mm PC Tail Connector, gold clip + tin shell, no jackscrews
Conn Datamate F 26 POS 2mm Solder ST Thru-Hole Tube
PCB Receptacle, Board-to-Board, Wire-to-Board, 2 mm, 2 Rows, 26 Contacts, Through Hole Mount
PCB Receptacle, Board-to-Board, Wire-to-Board, 2 mm, 2 Rows, 26 Contacts, Through Hole Mount

Descriptions

Descriptions of Harwin M80-8872605 provided by its distributors.

Board To Board Connector, Rcpt, 26Pos, 2; |Harwin M80-8872605
Datamate L-Tek DIL Female Vertical 3mm PC Tail Connector, gold clip + gold shell, 13+13 contacts
Conn Datamate SKT 26 POS 2mm Solder ST Thru-Hole Tube
Board Connector, 26 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, Socket
Locking Ramp,Receptacle 2mm 2 26pin 3A 300nm gold Black Through hole mounting 29.15mm(Length)*5.45mm(height)
CONNECTOR, RCPT, 26POS, 2ROW, 2MM;
CONN RCPT 26POS 0.079 GOLD PCB

Manufacturer Aliases

Harwin has several brands around the world that distributors may use as alternate names. Harwin may also be known as the following names:

  • Harwin Inc
  • HARWIN PLC
  • HARWIN PTE LTD
  • HARWIN ASIA PTE LTD
  • hawin
  • HARWIN INC (VA)
  • HWN
  • HARWIN ASIA
  • Harwin / Datamate
  • HARWIN DC02
  • Harwing
  • HARWIN Datasheet
  • HARWIN INTERCONNECT PLC
  • HARWIN INCORPORATED
  • HARWIN (EMBASE
  • HARWINPL
  • HARWINSTOCK
  • HARWIN (MC)
  • HARWI
  • HAR