Harwin M80-0190005

Contact F Crimp ST Cable Mount 28-32AWG Bulk/Loose
$ 0.923
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Harwin M80-0190005.

IHS

Datasheet1 page5 years ago

element14 APAC

Farnell

Inventory History

3 month trend:
-18.56%

Supply Chain

Country of OriginUK
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2012-04-18
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

2.00mm Pitch Crimp Terminal, Female, 22-26 AWG, Gold (Au) Plating, Reel
KK® 254 Crimp Terminal 4809, 22-30 AWG, Selective Gold (Au), Bag
Connector Accessory, 0.087in Min Cable Dia, 0.063in Max Cable Dia, Contact, Phosphor Bronze
Amphenol Sine SystemsSS28W1F
MS3476 - Connectors Plug Electric Series 2 Crimp Type Bayonet Coupling 26482 Series II
Headers & Wire Housings .050 Tiger Eye Crimp Contact, Mini Reel Packaging
Female stamped and formed crimp contact, size #16, on a reel, tin pre plated

Descriptions

Descriptions of Harwin M80-0190005 provided by its distributors.

Contact F Crimp ST Cable Mount 28-32AWG Bulk/Loose
Extra Small Bore Contact for 28-32ga wire w/Datamate Female
Connector Headers and PCB Receptacles 300nm 28-32 AWG
CONN SOCKET 28-32AWG CRIMP GOLD
CONTACT, SOCKET, 32-28AWG, CRIMP; Product Range:Datamate M80 Series; Contact Gender:Socket; Contact Termination Type:Crimp; Wire Size AWG Max:28AWG; Contact Plating:Gold Plated Contacts; Wire Size AWG Min:32AWG RoHS Compliant: Yes

Manufacturer Aliases

Harwin has several brands around the world that distributors may use as alternate names. Harwin may also be known as the following names:

  • Harwin Inc
  • HARWIN PLC
  • HARWIN PTE LTD
  • HARWIN ASIA PTE LTD
  • hawin
  • HARWIN INC (VA)
  • HWN
  • HARWIN ASIA
  • Harwin / Datamate
  • HARWIN DC02
  • Harwing
  • HARWIN Datasheet
  • HARWIN INTERCONNECT PLC
  • HARWIN INCORPORATED
  • HARWIN (EMBASE
  • HARWINPL
  • HARWINSTOCK
  • HARWIN (MC)
  • HARWI
  • HAR

Part Number Aliases

This part may be known by these alternate part numbers:

  • M80-0190005.