Harwin M50-3152542

PCB Receptacle, Board-to-Board, 1.27 mm, 2 Rows, 50 Contacts, Surface Mount, Archer M50 Series
$ 6.491
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Harwin M50-3152542.

IHS

Datasheet1 page9 years ago

Farnell

Newark

Factory Futures

Inventory History

3 month trend:
-100%

CAD Models

Download Harwin M50-3152542 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.491
$ 3.564
$ 3.564
Stock
3,109
22,293
22,293
Authorized Distributors
6
6
6
Gender
Female
Female
Female
Pitch
1.27 mm
1.27 mm
1.27 mm
Number of Positions
50
-
-
Number of Rows
2
2
2
Mount
Surface Mount
-
-
Contact Plating
Gold
Gold
Gold

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

1.27mm (0.05) Pitch DIL Vertical SMT Socket Assembly, 4.6mm high, gold, 25+25 contacts"
Board Connector, 50 Contact(S), 2 Row(S), Female, Straight, 0.05 Inch Pitch, Surface Mount
CONNECTOR, RCPT, 50POS, 2ROW, 1.27MM;
PCB Receptacle, Board-to-Board, Wire-to-Board, 1.27 mm, 2 Rows, 50 Contacts, Surface Mount
PCB Receptacle, Board-to-Board, 1.27 mm, 2 Rows, 50 Contacts, Surface Mount, CLP Series
PCB Receptacle, Board-to-Board, 1.27 mm, 2 Rows, 50 Contacts, Surface Mount, CLP Series

Descriptions

Descriptions of Harwin M50-3152542 provided by its distributors.

PCB Receptacle, Board-to-Board, 1.27 mm, 2 Rows, 50 Contacts, Surface Mount, Archer M50 Series
CONN RCPT 1.27MM SMD GOLD 50POS
Board Connector, 50 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Socket
1.27mm (0.05) Pitch DIL Vertical SMT So
2x25way DIL LOW PROFILE SMT SKT
SOCKET, DUAL ENTRY, SMT, 50WAY; Pitch Spacing: 1.27mm; No. of Contacts: 50Contacts; Gender: Receptacle; Product Range: Archer M50 Series; Contact Termination Type: Surface Mount; No. of Rows: 2Rows; Contact Plating: Gold Plated

Manufacturer Aliases

Harwin has several brands around the world that distributors may use as alternate names. Harwin may also be known as the following names:

  • Harwin Inc
  • HARWIN PLC
  • HARWIN PTE LTD
  • HARWIN ASIA PTE LTD
  • hawin
  • HARWIN INC (VA)
  • HWN
  • HARWIN ASIA
  • Harwin / Datamate
  • HARWIN DC02
  • Harwing
  • HARWIN Datasheet
  • HARWIN INTERCONNECT PLC
  • HARWIN INCORPORATED
  • HARWIN (EMBASE
  • HARWINPL
  • HARWINSTOCK
  • HARWIN (MC)
  • HARWI
  • HAR