Samtec FLE-125-01-G-DV

Board Connector, 50 Contact(S), 2 Row(S), Female, Straight, Surface Mount Terminal, Socket
$ 3.315
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec FLE-125-01-G-DV.

Samtec

Datasheet1 page9 years ago

Newark

Sager Electronics

Farnell

element14 APAC

Inventory History

3 month trend:
+30.07%

CAD Models

Download Samtec FLE-125-01-G-DV symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

PCB Receptacle, Board-to-Board, 1.27 mm, 2 Rows, 50 Contacts, Surface Mount, CLP Series
PCB Receptacle, Board-to-Board, Wire-to-Board, 1.27 mm, 2 Rows, 50 Contacts, Surface Mount
Push-Pull Receptacle, 50-Pin, 3.3A, 250nm, Gold/Black, SMD, P=1.27mm, 32.18mm L × 4.32mm H
1.27mm (0.05") Pitch DIL Vertical SMT Socket Assembly, 4.6mm high, gold, 25+25 contacts
Board Connector, 50 Contact(S), 2 Row(S), Female, Straight, 0.05 Inch Pitch, Surface Mount
1.27mm (0.05) Pitch DIL Vertical SMT Socket Assembly, location pegs, single polarised, gold

Descriptions

Descriptions of Samtec FLE-125-01-G-DV provided by its distributors.

Board Connector, 50 Contact(S), 2 Row(S), Female, Straight, Surface Mount Terminal, Socket
Samtec 1.27mm Pitch 50P Dual Row Receptacle Board-to-Board FLE Series Right Angle SMD
SAMTEC - FLE-125-01-G-DV - Board-To-Board Connector, 1.27 mm, 50 Contacts, Receptacle, FLE Series, Surface Mount, 2 Rows
PCB RCPT, 50POS, 2ROW, 1.27MM, SMT; Pitch Spacing: 1.27mm; No. of Contacts: 50Contacts; Gender: Receptacle; Product Range: FLE Series; Contact Termination Type: Surface Mount; No. of Rows: 2Rows; Contact Plating: Gold Plated Co

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • FLE-12501-G-DV
  • FLE12501GDV