Harwin M50-3102545

1.27mm (0.05") Pitch DIL Vertical SMT Socket Assembly, 4.6mm high, gold, 25+25 contacts
$ 4.598
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Harwin M50-3102545.

IHS

Datasheet1 page5 years ago

element14 APAC

Newark

Farnell

Inventory History

3 month trend:
+0.00%

CAD Models

Download Harwin M50-3102545 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2005-06-27
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Board Connector, 50 Contact(S), 2 Row(S), Female, Straight, 0.05 Inch Pitch, Surface Mount
PCB Receptacle, Board-to-Board, 1.27 mm, 2 Rows, 50 Contacts, Surface Mount, Archer M50 Series
1.27mm (0.05) Pitch DIL Vertical SMT Socket Assembly, location pegs, single polarised, gold
PCB Receptacle, Board-to-Board, Wire-to-Board, 1.27 mm, 2 Rows, 50 Contacts, Surface Mount
Board Connector, 50 Contact(S), 2 Row(S), Female, Straight, Surface Mount Terminal, Socket
Push-Pull Receptacle, 50-Pin, 3.3A, 250nm, Gold/Black, SMD, P=1.27mm, 32.18mm L × 4.32mm H

Descriptions

Descriptions of Harwin M50-3102545 provided by its distributors.

1.27mm (0.05") Pitch DIL Vertical SMT Socket Assembly, 4.6mm high, gold, 25+25 contacts
HARWIN 1.27mmpitch50pDouble row female Bus bar, right angle, surface
Headers & Wire Housings 25+25 DIL SMT GOLD VERTICAL SOCKET
Socket, Vertical, 2Row, 50Way; |Harwin M50-3102545
1.27mm (0.05) Pitch DIL Vertical SMT So
25+25 POS. FEMALE DIL VERT SMT
SOCKET, VERTICAL, 2ROW, 50WAY; Pitch Spacing: 1.27mm; No. of Contacts: 50Contacts; Gender: Receptacle; Product Range: Archer M50 Series; Contact Termination Type: Surface Mount; No. of Rows: 2Rows; Contact Plating: Gold Plated

Manufacturer Aliases

Harwin has several brands around the world that distributors may use as alternate names. Harwin may also be known as the following names:

  • Harwin Inc
  • HARWIN PLC
  • HARWIN PTE LTD
  • HARWIN ASIA PTE LTD
  • hawin
  • HARWIN INC (VA)
  • HWN
  • HARWIN ASIA
  • Harwin / Datamate
  • HARWIN DC02
  • Harwing
  • HARWIN Datasheet
  • HARWIN INTERCONNECT PLC
  • HARWIN INCORPORATED
  • HARWIN (EMBASE
  • HARWINPL
  • HARWINSTOCK
  • HARWIN (MC)
  • HARWI
  • HAR