Harwin M22-2011805

Board Connector, 18 Contact(s), 1 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Black Insulator,...
$ 0.652
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Harwin M22-2011805.

IHS

Datasheet1 page7 years ago

Inventory History

3 month trend:
-60.98%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.652
$ 0.735
Stock
668
5,092
Authorized Distributors
5
6
Gender
Male
Male
Pitch
2 mm
2 mm
Number of Positions
18
18
Number of Rows
1
1
Mount
Through Hole
Through Hole
Contact Plating
Gold
Tin

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Connector, Header, 20Pos, 1Row, 2Mm Rohs Compliant: Yes |Harwin M22-2012005
Conn Unshrouded Header HDR 20 POS 2mm Solder ST Thru-Hole Bag
Amphenol Communications Solutions68000-118HLF
Conn Unshrouded Header HDR 18 POS 2.54mm Solder ST Top Entry Thru-Hole BergStik® Bulk
Conn Shrouded Header (4 Sides) HDR 14 POS 2mm Solder ST Top Entry Thru-Hole MicroBlade™ Bag
Board Connector, 20 Contact(S), 1 Row(S), Male, Right Angle, 0.079 Inch Pitch, Solder Terminal,
KK 254 Breakaway Header, Vertical, 18 Circuits, 0.38µm Gold (Au) Selective Plating, Mating Pin Length 8.13mm

Descriptions

Descriptions of Harwin M22-2011805 provided by its distributors.

Board Connector, 18 Contact(s), 1 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Black Insulator, Receptacle
Header Connector, pcb Mount, recept,18 Contacts, pin,0.079 Pitch, pc Tail Terminal Rohs Compliant: Yes |Harwin M22-2011805
2.00mm (0.079") Pitch SIL Vertical 3.5mm PC Tail Pin Header, 3.5mm mating pin height, gold, 18 contacts
CONN, HEADER, 18POS, 1ROW, 2MM;
18pin 2mm 1 Cuttable,Header,Push-Pull 1A

Manufacturer Aliases

Harwin has several brands around the world that distributors may use as alternate names. Harwin may also be known as the following names:

  • Harwin Inc
  • HARWIN PLC
  • HARWIN PTE LTD
  • HARWIN ASIA PTE LTD
  • hawin
  • HARWIN INC (VA)
  • HWN
  • HARWIN ASIA
  • Harwin / Datamate
  • HARWIN DC02
  • Harwing
  • HARWIN Datasheet
  • HARWIN INTERCONNECT PLC
  • HARWIN INCORPORATED
  • HARWIN (EMBASE
  • HARWINPL
  • HARWINSTOCK
  • HARWIN (MC)
  • HARWI
  • HAR