
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Powell Electronics | M22-2512005 | 22 | 1 | 8h | ||||||||
| DigiKey | 952-1892-ND | 54 | 1 | Bulk | ||||||||
| Newark | M22-2512005 | 495 | 1 | |||||||||
| TME | M22-2512005 | 0 | 800 | 4h | ||||||||
| TTI | M22-2512005 | 0 | 3K | Bulk | 3d |
Download Harwin M22-2512005 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of Harwin M22-2512005 provided by its distributors.
Harwin has several brands around the world that distributors may use as alternate names. Harwin may also be known as the following names: