Harwin M22-2032005

Board Connector, 20 Contact(S), 1 Row(S), Male, Right Angle, 0.079 Inch Pitch, Solder Terminal,
$ 1.42
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Harwin M22-2032005.

IHS

Datasheet1 page6 years ago

Newark

element14 APAC

Farnell

Inventory History

3 month trend:
+80.86%

CAD Models

Download Harwin M22-2032005 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Connector, Header, 20Pos, 1Row, 2Mm Rohs Compliant: Yes |Harwin M22-2012005
Conn Unshrouded Header HDR 20 POS 2mm Solder ST Thru-Hole Bag
TE Connectivity / AMP1-2041145-4
Headers & Wire Housings HPI 2.0mm CONN. R/A DIP 14P
2.00mm Pitch MicroBlade Wire-to-Board Header, Right-Angle, 15 Circuits
Header Connector, pcb Mount, recept,25 Contacts, pin,0.079 Pitch, pc Tail Terminal Rohs Compliant: Yes |Harwin M22-2512505
16pin 2.54mm 1 Breakaway,Header,Push-Pull 4A 380nm 40.64mm*10.41mm

Descriptions

Descriptions of Harwin M22-2032005 provided by its distributors.

Board Connector, 20 Contact(S), 1 Row(S), Male, Right Angle, 0.079 Inch Pitch, Solder Terminal,
Conn Unshrouded Header M 20 POS 2mm Solder RA Side Entry Thru-Hole Bulk/Loose
Connector, Header, 20Pos, 1Row, 2Mm Rohs Compliant: Yes |Harwin M22-2032005
HEADER, RIGHT ANGLE, 1ROW, 20WAY; Pitch Spacing:2mm; No. of Contacts:20Contacts; Gender:Header; Product Range:M22 Series; Contact Termination Type:Through Hole; No. of Rows:1Rows; Contact Plating:Gold Plated Contacts; Contact Material:Phosphor Bronze; SVHC:No SVHC (15-Jan-2019); Approval Category:UL 94V-0; Colour:Black; Contact Resistance:20mohm; Current Rating:2A; Current per Contact Max:2A; Flammability Rating:UL94V-0; Insulation Resistance:10000Mohm; Material:Glass Filled Polyester; No. of Mating Cycles:50; Operating Temperature Max:105°C; Operating Temperature Min:-40°C; Voltage Rating VAC:250V; Working Voltage:250V

Manufacturer Aliases

Harwin has several brands around the world that distributors may use as alternate names. Harwin may also be known as the following names:

  • Harwin Inc
  • HARWIN PLC
  • HARWIN PTE LTD
  • HARWIN ASIA PTE LTD
  • hawin
  • HARWIN INC (VA)
  • HWN
  • HARWIN ASIA
  • Harwin / Datamate
  • HARWIN DC02
  • Harwing
  • HARWIN Datasheet
  • HARWIN INTERCONNECT PLC
  • HARWIN INCORPORATED
  • HARWIN (EMBASE
  • HARWINPL
  • HARWINSTOCK
  • HARWIN (MC)
  • HARWI
  • HAR

Part Number Aliases

This part may be known by these alternate part numbers:

  • M22-2032005.