Harwin M20-9730245

Conn Unshrouded Header HDR 2 POS 2.54mm Solder ST Thru-Hole Bag
$ 0.087
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Harwin M20-9730245.

IHS

Datasheet1 page7 years ago

Inventory History

3 month trend:
-100%

CAD Models

Download Harwin M20-9730245 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.087
$ 0.065
Stock
23,616
78,974
Authorized Distributors
6
6
Gender
Male
Male
Pitch
2.54 mm
2.54 mm
Number of Contacts
2
2
Number of Rows
1
1
Mount
Through Hole
Through Hole
Termination
Solder
Solder
Orientation
Straight
Straight
Contact Plating
Gold
Tin
Housing Material
Nylon
Nylon
Contact Material
Brass
Brass

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Board-To-Board Connector, M20 Series, Through Hole, Header, 2, 2.54 mm, Gold Plated Contacts
Conn Unshrouded Header HDR 2 POS 2.54mm Solder ST Thru-Hole Bag
KK 254 Breakaway Header Vertical 2 Circuits 0.38um Gold Selective Plating Mating Pin 6.09mm
KK 254 Breakaway Header Vertical 2 Circuits 0.38um Gold Selective Plating Mating Pin 7.49mm
CONN HEADER VERT 2POS 2.54MM / Connector Header Through Hole 2 position 0.100" (2.54mm)
KK 254 Wire-to-Board Header, Vertical, with Friction Lock, 2 Circuits, Tin (Sn) Plating

Descriptions

Descriptions of Harwin M20-9730245 provided by its distributors.

Conn Unshrouded Header HDR 2 POS 2.54mm Solder ST Thru-Hole Bag
2pin 2.54mm 1 Cuttable,Header,Push-Pull 3A 5.08mm*2.54mm
2 Pos. Male Sil Vertical Throughboa Rohs Compliant: Yes |Harwin M20-9730245
2.54mm (0.1) Pitch SIL Vertical PC Tail Pin Header, 7mm mating pin height, gold (hi-temp mould), 2 contacts"
CONN, HEADER, 2POS, 1ROW, 2.54MM;
Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator
2.54mm (0.1) Pitch SIL Vertical Through
2 POS. MALE SIL VERTICAL THROU

Manufacturer Aliases

Harwin has several brands around the world that distributors may use as alternate names. Harwin may also be known as the following names:

  • Harwin Inc
  • HARWIN PLC
  • HARWIN PTE LTD
  • HARWIN ASIA PTE LTD
  • hawin
  • HARWIN INC (VA)
  • HWN
  • HARWIN ASIA
  • Harwin / Datamate
  • HARWIN DC02
  • Harwing
  • HARWIN Datasheet
  • HARWIN INTERCONNECT PLC
  • HARWIN INCORPORATED
  • HARWIN (EMBASE
  • HARWINPL
  • HARWINSTOCK
  • HARWIN (MC)
  • HARWI
  • HAR