Harwin M20-9990245

HARWIN 2.54mm Pitch 2-Pin Header, Board-to-Board, Wire-to-Board, M20 Series, Straight, TH
$ 0.076
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Harwin M20-9990245.

Newark

Datasheet1 page7 years ago
Datasheet1 page13 years ago

element14 APAC

Farnell

Master Electronics

Inventory History

3 month trend:
+73.45%

CAD Models

Download Harwin M20-9990245 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.076
$ 0.058
$ 0.058
Stock
807,220
772,751
772,751
Authorized Distributors
6
6
6
Gender
Male
Male
Male
Pitch
2.54 mm
2.54 mm
2.54 mm
Number of Contacts
2
2
2
Number of Rows
1
1
1
Mount
Through Hole
Through Hole
Through Hole
Termination
Solder
Solder
Solder
Orientation
Straight
Straight
Straight
Contact Plating
Gold
Tin
Tin
Housing Material
Nylon
Nylon
Nylon
Contact Material
Brass
Brass
Brass

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2005-06-27
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Conn Unshrouded Header HDR 2 POS 2.54mm Solder ST Top Entry Thru-Hole KK Bag
Conn Unshrouded Header HDR 2 POS 2.54mm Solder ST Thru-Hole Bag
Conn Unshrouded Header HDR 2 POS 2.54mm Solder ST Thru-Hole Bag
KK 254 Breakaway Header Vertical 2 Circuits 0.38um Gold Selective Plating Mating Pin 6.09mm
Amphenol Communications Solutions77311-818-02LF
CONN HEADER VERT 2POS 2.54MM / Connector Header Through Hole 2 position 0.100" (2.54mm)
CONN HEADER VERT 2POS 2.54MM / Connector Header Through Hole 2 position 0.100" (2.54mm)

Descriptions

Descriptions of Harwin M20-9990245 provided by its distributors.

HARWIN 2.54mm Pitch 2-Pin Header, Board-to-Board, Wire-to-Board, M20 Series, Straight, TH
Board-To-Board Connector, M20 Series, Through Hole, Header, 2, 2.54 mm, Gold Plated Contacts
Conn Unshrouded Header HDR 2 POS 2.54mm Solder ST Top Entry Thru-Hole Bulk/Loose
HEADER, THT, 2.54mm, 1ROW, 2WAY; Pitch Spacing:2.54mm; No. of Contacts:2Contacts; Gender:Header; Product Range:M20 Series; Contact Termination

Manufacturer Aliases

Harwin has several brands around the world that distributors may use as alternate names. Harwin may also be known as the following names:

  • Harwin Inc
  • HARWIN PLC
  • HARWIN PTE LTD
  • HARWIN ASIA PTE LTD
  • hawin
  • HARWIN INC (VA)
  • HWN
  • HARWIN ASIA
  • Harwin / Datamate
  • HARWIN DC02
  • Harwing
  • HARWIN Datasheet
  • HARWIN INTERCONNECT PLC
  • HARWIN INCORPORATED
  • HARWIN (EMBASE
  • HARWINPL
  • HARWINSTOCK
  • HARWIN (MC)
  • HARWI
  • HAR

Part Number Aliases

This part may be known by these alternate part numbers:

  • M20-9990245..