Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Harwin M20-9730246

2.54mm (0.1) Pitch SIL Vertical PC Tail Pin Header, 7mm mating pin height, tin, 2 contacts"
$ 0.059
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Harwin M20-9730246.

IHS

Datasheet1 page7 years ago

X-ON

Inventory History

3 month trend:
-31.74%

CAD Models

Download Harwin M20-9730246 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2005-06-27
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

CONN HEADER VERT 2POS 2.54MM / Connector Header Through Hole 2 position 0.100" (2.54mm)
2.54mm (0.1) Pitch SIL Vertical PC Tail Pin Header, 5.8mm mating pin height, tin, 2 contacts"
KK 254 Wire-to-Board Header Single Row Vertical 2 Circuits PA Polyamide Nylon Tin (Sn) Plating
KK 254 Breakaway Header, Vertical, with Polarizing Wall, 2 Circuits, Tin (Sn) Plating
KK 254 Breakaway Header, Vertical, 2 Circuits, Tin (Sn) Plating, Mating Pin Length 6.09mm, Bag
TE Connectivity440054-2
Pin Header, Wire-to-Board, 2 mm, 1 Rows, 2 Contacts, Through Hole Straight, HPI Series

Descriptions

Descriptions of Harwin M20-9730246 provided by its distributors.

2.54mm (0.1) Pitch SIL Vertical PC Tail Pin Header, 7mm mating pin height, tin, 2 contacts"
Conn Unshrouded Header HDR 2 POS 2.54mm Solder ST Thru-Hole Bag
Connector, Header, 2Pos, 2.54Mm, 1Row; |Harwin M20-9730246
2pin 2.54mm 1 Cuttable,Header,Push-Pull 3A tin Black Through hole mounting
Headers & Wire Housings 02 SIL VERTICAL PIN HEADER TIN
CAP CER 9.6PF 50V C0G/NP0 0402
Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle
2 POS. MALE SIL VERT THRB. CON
CONNECTOR, HEADER, 2POS, 2.54MM, 1ROW; Pitch Spacing: 2.54mm; No. of Contacts: 2Contacts; Gender: Header; Product Range: M20 Series; Contact Termination Type: Through Hole; No. of Rows: 1Rows; Contact Plating: Tin Plated Contac

Manufacturer Aliases

Harwin has several brands around the world that distributors may use as alternate names. Harwin may also be known as the following names:

  • Harwin Inc
  • HARWIN PLC
  • HARWIN PTE LTD
  • HARWIN ASIA PTE LTD
  • hawin
  • HARWIN INC (VA)
  • HWN
  • HARWIN ASIA
  • Harwin / Datamate
  • HARWIN DC02
  • Harwing
  • HARWIN Datasheet
  • HARWIN INTERCONNECT PLC
  • HARWIN INCORPORATED
  • HARWIN (EMBASE
  • HARWINPL
  • HARWINSTOCK
  • HARWIN (MC)
  • HARWI
  • HAR