Harwin H2175-05

Terminal, Pin, 1.09Mm, 6.98Mm Rohs Compliant: Yes |Harwin H2175-05
$ 0.259
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Harwin H2175-05.

IHS

Datasheet1 page5 years ago

X-ON

Mouser

Inventory History

3 month trend:
-17.10%

CAD Models

Download Harwin H2175-05 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUK
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1998-12-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity1217080-1
PCB TERMINAL, RECEPTACLE, 0.205/0.250 INCH, SOLDER, NON-INSULATED, FASTON SERIES
Molex 90119-2109 C-Grid III Crimp Terminal, 22-24 AWG, Bag, Tin (Sn)
TE Connectivity63994-1
PCB Terminal, 5.21mm x 0.64mm, 6.35mm x 0.8mm, 0.205" x 0.025"", 0.25"" x 0.031"", Brass, Tin"
TE Connectivity62806-1
Receptacle Terminal RCP 7.49mm Tin Over Copper Loose Piece
Keystone3534
Female terminal; vertical; accepts tab 2.8x0.51mm; tin-nickel plate; THT
Keystone3528
Brass Tin Nickel Plate Vertical PC Quick-Fit Female Terminal

Descriptions

Descriptions of Harwin H2175-05 provided by its distributors.

Terminal, Pin, 1.09Mm, 6.98Mm Rohs Compliant: Yes |Harwin H2175-05
Circuit Board Hardware - PCB 1mm TERMINAL PIN
Ø1mm Terminal Pin, 5.0mm high, for 1.6mm
Terminals and Hardware 1mm TERMINAL PIN
Pin Terminal Brass M Gold Bulk/Loose
TERMINAL, PIN, 1.09mm, 6.98mm;
PIN GOLD PCB MNT DIA 1MM LEN5mm
CONN PC PIN CIRC 0.041DIA GOLD

Manufacturer Aliases

Harwin has several brands around the world that distributors may use as alternate names. Harwin may also be known as the following names:

  • Harwin Inc
  • HARWIN PLC
  • HARWIN PTE LTD
  • HARWIN ASIA PTE LTD
  • hawin
  • HARWIN INC (VA)
  • HWN
  • HARWIN ASIA
  • Harwin / Datamate
  • HARWIN DC02
  • Harwing
  • HARWIN Datasheet
  • HARWIN INTERCONNECT PLC
  • HARWIN INCORPORATED
  • HARWIN (EMBASE
  • HARWINPL
  • HARWINSTOCK
  • HARWIN (MC)
  • HARWI
  • HAR