TE Connectivity 63994-1

PCB Terminal, 5.21mm x 0.64mm, 6.35mm x 0.8mm, 0.205" x 0.025", 0.25" x 0.031", Brass, Tin
$ 0.177
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 63994-1.

IHS

Datasheet5 pages2 years ago

TE Connectivity

Electro Sonic

Future Electronics

JRH Electronics

Inventory History

3 month trend:
+45.72%

CAD Models

Download TE Connectivity 63994-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1998-02-01
Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

TE Connectivity1217080-1
TE Connectivity tin platedPCBTerminal blocks Female terminal, FASTON .205/.250series
TE Connectivity62806-1
Receptacle Terminal RCP 7.49mm Tin Over Copper Loose Piece
Keystone3534
Female terminal; vertical; accepts tab 2.8x0.51mm; tin-nickel plate; THT
Keystone3528
Brass Tin Nickel Plate Vertical PC Quick-Fit Female Terminal
Keystone3548
TERMINAL TAB, QUICK-FIT, PCB FEMALE, .187X.020 TAB, BRASS/TIN-NICKEL
Molex Tin-Plated Crimp Terminal, Female Contact, C-Grid III Series, Max 0.35mm², Min 0.2mm²

Descriptions

Descriptions of TE Connectivity 63994-1 provided by its distributors.

PCB Terminal, 5.21mm x 0.64mm, 6.35mm x 0.8mm, 0.205" x 0.025", 0.25" x 0.031", Brass, Tin
Quick Disconnect Terminal Brass RCP 12.44mm Tin T/R
FASTON 205/250 PCB MOUNTED TPBR
FASTON Uninsulated Receptacles & Housings
OSP Plug to SMA Jack Adapter Connector
CONN QC RCPT 0.205/0.250 SOLDER
FASTON 205/250 PCB MOUNTED TPBR PCB Terminal Type: Receptacle Mating Tab Width: .25 in .205 in Mating Tab Width: 5.21 mm 6.35 mm PCB Hole Diameter: 1.4 mm PCB Hole Diameter: .055 in Receptacle .25" 5.21 mm | PCB Terminal | Part Number: 63994-1 | Internal Number: 63994-1 | .25" | TE Connectivity | FASTON

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 63994-1.