Keystone 3534

Female terminal; vertical; accepts tab 2.8x0.51mm; tin-nickel plate; THT
$ 0.162
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Keystone 3534.

IHS

Datasheet1 page11 years ago

Newark

Farnell

Sager Electronics

Future Electronics

Inventory History

3 month trend:
+36.19%

CAD Models

Download Keystone 3534 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1995-10-01
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

Keystone3528
Brass Tin Nickel Plate Vertical PC Quick-Fit Female Terminal
Keystone3525
Thick Brass Tin Nickel Plate 5.2 x 0.5 mm PCB Female Quick Fit Terminal
Keystone3548
TERMINAL TAB, QUICK-FIT, PCB FEMALE, .187X.020 TAB, BRASS/TIN-NICKEL
TE Connectivity63994-1
PCB Terminal, 5.21mm x 0.64mm, 6.35mm x 0.8mm, 0.205" x 0.025", 0.25" x 0.031", Brass, Tin
TE Connectivity1217137-1
TE Connectivity 1217137-1 FASTON Female Push-On Terminal 6.35x5.21mm Unshrouded
TE Connectivity1217080-1
TE Connectivity tin platedPCBTerminal blocks Female terminal, FASTON .205/.250series

Descriptions

Descriptions of Keystone 3534 provided by its distributors.

Female terminal; vertical; accepts tab 2.8x0.51mm; tin-nickel plate; THT
Female PCB Terminal Accepts .110" x .020" Tabs
TERMINAL TAB QUICK-FIT PCB FEMALE .110X.020 TAB BRASS/TIN-NICKEL
Quick connect terminal Plugin Cold-pressed Terminals ROHS
Thick Brass Tin Nickel Plated PC Quick Fit Terminal
MS27478 - Connectors Receptacle Electrical Solder Mounting Solder Type Hermetic Seal 38999 Series II
Quick Fit Terminals F/M PC VERTICAL TERM
TERM, PCB, 2.8MM X 0.51MM, 0.11" X 0.02";
Conn BNC Adapter F/M 50Ohm RA Gold
TERMINAL, FEMALE DISCONNECT, 0.11IN, THD; TERMINAL, FEMALE DISCONNECT, 0.11IN, THD; Tab Size - Metric:2.8mm x 0.51mm; Tab Size - Imperial:0.11" x 0.02"; Terminal Material:Brass; Mounting Hole Dia:1.65mm; Terminal Plating

Manufacturer Aliases

Keystone has several brands around the world that distributors may use as alternate names. Keystone may also be known as the following names:

  • Keystone Electronics
  • Keystone Electronics Corp
  • KEY
  • MILLER
  • KEYS
  • ACR
  • KEYSTONE THERMOMETRICS
  • GREMAR
  • KEYSTN
  • KEYSTON
  • SUPER GLOVE
  • KEYSTONE ELE
  • KEYSTONE ELECT
  • KEYSTONE ELECTRONICS INC
  • KEYSTONE ELECTR
  • KEYSTONE ELEC
  • KEYSTONE ELECTRONICS CORPORATION
  • JWMLR
  • KEYSTONE ELECTRONICS (VA)
  • KEYSTONE ELECTRONICS:MPD
  • KEYSTONE ELECTRONICS/ ZIERICK
  • KEYSTONE ELECTO
  • KEYSTONE (SPCR/STDF)
  • Keystone Technologies
  • KEYSTONE ELECTRO