Keystone 3528

Brass Tin Nickel Plate Vertical PC Quick-Fit Female Terminal
$ 0.173
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Keystone 3528.

IHS

Datasheet1 page11 years ago

Future Electronics

element14

TME

Farnell

Inventory History

3 month trend:
-5.36%

CAD Models

Download Keystone 3528 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Keystone3525
Thick Brass Tin Nickel Plate 5.2 x 0.5 mm PCB Female Quick Fit Terminal
Keystone3548
TERMINAL TAB, QUICK-FIT, PCB FEMALE, .187X.020 TAB, BRASS/TIN-NICKEL
Keystone3534
Female terminal; vertical; accepts tab 2.8x0.51mm; tin-nickel plate; THT
TE Connectivity1217137-1
TE Connectivity 1217137-1 FASTON Female Push-On Terminal 6.35x5.21mm Unshrouded
TE Connectivity1217080-1
TE Connectivity tin platedPCBTerminal blocks Female terminal, FASTON .205/.250series
Molex Tin-Plated Crimp Terminal, Female Contact, C-Grid III Series, Max 0.35mm², Min 0.2mm²

Descriptions

Descriptions of Keystone 3528 provided by its distributors.

Brass Tin Nickel Plate Vertical PC Quick-Fit Female Terminal
Female PCB Terminal for .250" Tabs
MS27478 - Connectors Receptacle Electrical Solder Mounting Solder Type Hermetic Seal 38999 Series II
.250X.032 VERTICAL PC QUICK-FI
TERMINAL, FEMALE DISCONNECT, 0.250IN THD; Tab Size - Metric: 4.75mm x 0.81mm; Tab Size - Imperial: 0.187" x 0.032"; Terminal Material: Brass; Mounting Hole Dia: 2.57mm; Terminal Plating: Tin; Board Thickness

Manufacturer Aliases

Keystone has several brands around the world that distributors may use as alternate names. Keystone may also be known as the following names:

  • Keystone Electronics
  • Keystone Electronics Corp
  • KEY
  • MILLER
  • KEYS
  • ACR
  • KEYSTONE THERMOMETRICS
  • GREMAR
  • KEYSTN
  • KEYSTON
  • SUPER GLOVE
  • KEYSTONE ELE
  • KEYSTONE ELECT
  • KEYSTONE ELECTRONICS INC
  • KEYSTONE ELECTR
  • KEYSTONE ELEC
  • KEYSTONE ELECTRONICS CORPORATION
  • JWMLR
  • KEYSTONE ELECTRONICS (VA)
  • KEYSTONE ELECTRONICS:MPD
  • KEYSTONE ELECTRONICS/ ZIERICK
  • KEYSTONE ELECTO
  • KEYSTONE (SPCR/STDF)
  • Keystone Technologies
  • KEYSTONE ELECTRO

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3528.