HARTING Elektronik 19620005096

Connector Accessory, 0.5512in Min Cable Dia, 0.7087in Max Cable Dia, Cable Gland, Metal
$ 33.84
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for HARTING Elektronik 19620005096.

IHS

Datasheet2 pages3 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-10.73%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Board Connector, 20 Contact(s), 2 Row(s), Female, Straight, Crimp Terminal, Receptacle
TE Connectivity1367073-1
Pluggable I/O Connector, SFP, 20 Contacts, 1 x 1 (Single), Surface Mount, SFP System Series
Rectangular Power Connector, 20 Contact(s), Female, Crimp Terminal, Receptacle
1.50mm CMC CP Female Terminal, Tin Plated, for tab dimensions 1.5mm x 0.8mm, Wire Size 0.50mm² - 1.0mm²
TE Connectivity1-1318118-9
TE CONNECTIVITY 1-1318118-9 Socket Square Dynamic 2000 20p Crimp without contacts
TE Connectivity5-5530843-0
Card Edge Connector, Dual Side, 1.85 mm, 20 Contacts, Through Hole Mount, Straight

Descriptions

Descriptions of HARTING Elektronik 19620005096 provided by its distributors.

Connector Accessory, 0.5512in Min Cable Dia, 0.7087in Max Cable Dia, Cable Gland, Metal
Han Power Connector Tools and Accessories EMC M32 CABLE CLAMP
Harting Acces. Special Cable Clamp EMC M32 - 19620005096
Cable Diameter Min. mm = 14 / Cable Diameter Max. mm = 18 / Thread Size = M32 / Housing Material = Metal
Cable Accessories Universal Cable Protection Metal
M32 EMC CABLE GLAND FOR CABLE 14-18MM / SHIELD 9-14.5MM
CABLE (WIRE) SPECIAL RJF SFTP CABLE 100M REEL
EMC clamp Size M32 Material Metal
HEAVY DUTY CABLE GLAND, 14-18MM, M32; Pr; HEAVY DUTY CABLE GLAND, 14-18MM, M32; Product Range: EMC Series; Thread Size - Metric: M32; Cable Gland Material: Metal; Gland Colour: -; Cable Diameter Min: 14mm; Cable Diameter Max:

Manufacturer Aliases

HARTING Elektronik has several brands around the world that distributors may use as alternate names. HARTING Elektronik may also be known as the following names:

  • HARTING
  • HART
  • HARTIN
  • HITTITE
  • HAT
  • HARTING ELECTRONICS
  • HARTING Technology Group
  • HRT
  • HARTING INC OF NORTH
  • HITTITE MICROWAVE CORPORATION
  • HITTITE MICROWAVE CORP
  • HARTING INC
  • HARTING ELECTRONICS GMBH & CO KG
  • HARTING ELEKTRONIKINC
  • HARTNG
  • Harting Elektronic
  • HARTING CONNECTORS
  • HARTING ELECTRONIK GMBH
  • HARTING LIMITED
  • HA1
  • HARTING ELECTRONIK INC
  • HARTING Integrated Solution LTD
  • HARTING OF NORTH AMERICA INC
  • HARTING ELEK
  • HARTING Electronics GmbH & Co KG

Part Number Aliases

This part may be known by these alternate part numbers:

  • -19620005096
  • 19 62 000 5096
  • 1962-000-5096