HARTING Elektronik 19620005080

Cable gland, EMC, M20, 22 mm, Clamping range 6.5 to 9.5 mm, IP68, silver, 19620005080
$ 20.455
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for HARTING Elektronik 19620005080.

IHS

Datasheet2 pages3 years ago

Future Electronics

HQonline

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+1.23%

Supply Chain

Country of OriginGermany
Introduction Date2012-02-03
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Board Connector, 20 Contact(s), 2 Row(s), Female, Straight, Crimp Terminal, Receptacle
TE Connectivity1367073-1
Pluggable I/O Connector, SFP, 20 Contacts, 1 x 1 (Single), Surface Mount, SFP System Series
Rectangular Power Connector, 20 Contact(s), Female, Crimp Terminal, Receptacle
1.50mm CMC CP Female Terminal, Tin Plated, for tab dimensions 1.5mm x 0.8mm, Wire Size 0.50mm² - 1.0mm²
TE Connectivity1-1318118-9
TE CONNECTIVITY 1-1318118-9 Socket Square Dynamic 2000 20p Crimp without contacts
TE Connectivity174977-2
20 Position 2.50 mm Pitch Through Hole Female Straight Connector Header

Descriptions

Descriptions of HARTING Elektronik 19620005080 provided by its distributors.

Cable gland, EMC, M20, 22 mm, Clamping range 6.5 to 9.5 mm, IP68, silver, 19620005080
Han Power Connector Tools and Accessories EMC M20 CABLE CLAMP
Harting Acces. Special Cable Clamp EMC M20 - 19620005080
M20 EMC CABLE GLAND FOR CABLE 6.5-8.5MM / SHIELD 3.5-8.5MM
Cable Gland, Metal, 9.50 mm Max Bundle Dia., 10 PK
Cable Accessories Universal Cable Protection Metal
Heavy Duty Power Connectors EMC M20 CABLE CLAMP
Connector Accessory, Cable Gland, Metal
Cable Gland, M20, Metal, 9.5Mm; Product Range:-; Thread Size - Imperial:-; Thread Size - Metric:M20; Cable Gland Material:Metal; Gland Colour:-; Cable Diameter Min:6.5Mm; Cable Diameter Max:9.5Mm; Ip/Nema Rating:Ip68 Rohs Compliant: Yes |Harting 19620005080

Manufacturer Aliases

HARTING Elektronik has several brands around the world that distributors may use as alternate names. HARTING Elektronik may also be known as the following names:

  • HARTING
  • HART
  • HARTIN
  • HITTITE
  • HAT
  • HARTING ELECTRONICS
  • HARTING Technology Group
  • HRT
  • HARTING INC OF NORTH
  • HITTITE MICROWAVE CORPORATION
  • HITTITE MICROWAVE CORP
  • HARTING INC
  • HARTING ELECTRONICS GMBH & CO KG
  • HARTING ELEKTRONIKINC
  • HARTNG
  • Harting Elektronic
  • HARTING CONNECTORS
  • HARTING ELECTRONIK GMBH
  • HARTING LIMITED
  • HA1
  • HARTING ELECTRONIK INC
  • HARTING Integrated Solution LTD
  • HARTING OF NORTH AMERICA INC
  • HARTING ELEK
  • HARTING Electronics GmbH & Co KG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 19 62 000 5080
  • 1962-000-5080