HARTING Elektronik 19411240423

Grommet housing, size 24B, polyamide, M40, straight, cross bow locking, IP65, 19411240423
$ 35.681
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for HARTING Elektronik 19411240423.

IHS

Datasheet2 pages2 years ago

Newark

Farnell

element14 APAC

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+103%

Supply Chain

Country of OriginGermany
Introduction Date2012-02-08
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity172167-1
Rectangular Power Connector, 4 Contact(s), Female, Crimp Terminal, Plug
TE Connectivity350720-1
Rectangular Power Connector, 9 Contact(s), Female, Crimp Terminal, Plug
TE Connectivity350809-1
Connector, Soft Shell; Universal MATE-N-LOK; 5; Plug; Nylon; White; 19 A
Rectangular Power Connector, 2 Contact(s), Female, Crimp Terminal, Receptacle
MOLEX 39-00-0041 Male Crimp Terminal, 18-24 AWG, Bag Tin over Copper Plated Brass Contact
KK 254 Crimp Housing, Friction Ramp with Polarizing Ribs, 2 Circuits, Natural
TE Connectivity1-480305-0
Rectangular Power Connector, 3 Contact(s), Male, Crimp Terminal, Receptacle
Connector Housing Power Receptacle 3 Position 2.54 mm Straight Cable Mount Bag
Rectangular Power Connector, 4 Contacts, Molex KK 254, Cable Mount, Crimp, 2.54 mm, Receptacle

Descriptions

Descriptions of HARTING Elektronik 19411240423 provided by its distributors.

Grommet housing, size 24B, polyamide, M40, straight, cross bow locking, IP65, 19411240423
Hood 180° 24B Shell Size Glass Filled Nylon/Glass Filled Polyamide Double Lock Han-Eco®
Hood with integrated cable gland 24 B Polyamide fibre-glass reinforced
Han-Eco Modular 24B Hood Top Entry M40 w/ gland (holds cable 16-28mm)
HARTING 19 41 124 0423Heavy Duty Connector Hood, M40 Top Entry, Cable Gland, Han-Eco Series, 180, 24B
Harting Han-Eco Mod.24-HTE-M40-glanded - 19411240423
HOOD 24B M40 WITH CABLE GLAND TOP ENTRY FOR HAN-ECO IP65
Heavy Duty Power Connectors HAN ECO 24B
HARTING 19411240423 ヘビーデューティ電源コネクタフード
RS APAC
HAN-ECO 16B TE M40 WITH CABLE,GLAND,
HAN 24B 1XM40 DL HOOD W/ GLAND
HOOD, T/E,M40,HAN ECO,24B,WITH GLAND; Heavy Duty Connector Type: Hood, Top Entry; Connector Body Material: Nylon (Polyamide), Glass Filled Body; Locking Type: 2 Lever; Rectangular Shell Size: 24B; For Use With: Han 24B Insert

Manufacturer Aliases

HARTING Elektronik has several brands around the world that distributors may use as alternate names. HARTING Elektronik may also be known as the following names:

  • HARTING
  • HART
  • HARTIN
  • HITTITE
  • HAT
  • HARTING ELECTRONICS
  • HARTING Technology Group
  • HRT
  • HARTING INC OF NORTH
  • HITTITE MICROWAVE CORPORATION
  • HITTITE MICROWAVE CORP
  • HARTING INC
  • HARTING ELECTRONICS GMBH & CO KG
  • HARTING ELEKTRONIKINC
  • HARTNG
  • Harting Elektronic
  • HARTING CONNECTORS
  • HARTING ELECTRONIK GMBH
  • HARTING LIMITED
  • HA1
  • HARTING ELECTRONIK INC
  • HARTING Integrated Solution LTD
  • HARTING OF NORTH AMERICA INC
  • HARTING ELEK
  • HARTING Electronics GmbH & Co KG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 19 41 124 0423
  • 19-41-124-0423
  • 1941-124-0423