HARTING Elektronik 17351252102

Conn Hard Metric F 125 POS 2mm Press Fit RA Thru-Hole Tube
$ 11.246
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for HARTING Elektronik 17351252102.

Newark

Datasheet1 page0 years ago
Datasheet1 page8 years ago
Datasheet0 pages0 years ago

Inventory History

3 month trend:
-35.15%

CAD Models

Download HARTING Elektronik 17351252102 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 11.246
$ 11.931
Stock
14,678
209
Authorized Distributors
6
6
Gender
Female
Female
Pitch
2 mm
2 mm
Number of Positions
125
125
Number of Rows
5
5
Mount
Through Hole
-
Contact Plating
Gold
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

TE Connectivity / AMP5100145-9
Conn Hard Metric F 125 POS 2mm Press Fit RA Thru-Hole Tube
HARTING Elektronik17221252101
Board Connector, 125 Contact(s), 5 Row(s), Female, Right Angle, Press Fit Terminal
HARTING Elektronik17211101102
Connector, HARD METRIC, RCPT, 110POS, 7ROW; P; Product Range:har-bus HM Series; No. of
TE Connectivity5646547-1
Conn Hard Metric RCP 125 POS 2mm Press Fit RA Thru-Hole Tube
TE Connectivity646547-1
Conn Hard Metric F 125 POS 2mm Press Fit RA Thru-Hole
TE Connectivity6345008-1
Conn Hard Metric F 125 POS 2mm Press Fit RA Thru-Hole Package

Descriptions

Descriptions of HARTING Elektronik 17351252102 provided by its distributors.

Conn Hard Metric F 125 POS 2mm Press Fit RA Thru-Hole Tube
Board Connector, 125 Contact(s), 5 Row(s), Female, Right Angle, 0.079 inch Pitch, Press Fit Terminal
Harting har-bus HM FL Typ AB25 mit Schirmbl - 17351252102
CONN RECEPT 150POS 2MM PRESS-FIT
har-busreg HM Type AB25 Connector Female connector Thermoplastic resin glass-fibre filled Beige Motherboard to daughtercard Press-in termination
Hard Metric Connector; Connector Type:Hard Metric (HM); Gender:Receptacle; No. of Contacts:125; Pitch Spacing:0.079"; Contact Termination:Right Angle Press Fit; Contact Material:Copper Alloy; Series:Har-Bus HM; Contact Plating:Gold ;RoHS Compliant: Yes

Manufacturer Aliases

HARTING Elektronik has several brands around the world that distributors may use as alternate names. HARTING Elektronik may also be known as the following names:

  • HARTING
  • HART
  • HARTIN
  • HITTITE
  • HAT
  • HARTING ELECTRONICS
  • HARTING Technology Group
  • HRT
  • HARTING INC OF NORTH
  • HITTITE MICROWAVE CORPORATION
  • HITTITE MICROWAVE CORP
  • HARTING INC
  • HARTING ELECTRONICS GMBH & CO KG
  • HARTING ELEKTRONIKINC
  • HARTNG
  • Harting Elektronic
  • HARTING CONNECTORS
  • HARTING ELECTRONIK GMBH
  • HARTING LIMITED
  • HA1
  • HARTING ELECTRONIK INC
  • HARTING Integrated Solution LTD
  • HARTING OF NORTH AMERICA INC
  • HARTING ELEK
  • HARTING Electronics GmbH & Co KG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 17 35 125 2102
  • 1735-125-2102