HARTING Elektronik 17351251102

Har - Bus Hm Female Connector , Type Ab - 25 , 125POL . With Shield Row - F
$ 11.931
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for HARTING Elektronik 17351251102.

IHS

Datasheet1 page0 years ago

Future Electronics

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 11.931
$ 11.246
Stock
3,648
22,034
Authorized Distributors
6
6
Gender
Female
Female
Pitch
2 mm
2 mm
Number of Positions
125
125
Number of Rows
5
5
Mount
-
Through Hole
Contact Plating
-
Gold

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2001-02-01
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

TE Connectivity5352069-1
Hard Metric Backplane Connectors; 5352069-1; TE CONNECTIVITY; Press-Fit; 500 V; Right Angle; 5
Amphenol Communications SolutionsHM2R65PA5100N9LF
Board Connector, 200 Contact(S), 5 Row(S), Female, Right Angle, Press Fit Terminal, Receptacle
Amphenol Communications SolutionsHM2R02PA5100N9LF
CONN RECEPT 125POS TYPE B R/A / Conn Hard Metric F 125 POS 2mm Press Fit RA Thru-Hole Tray
Amphenol Communications SolutionsHM2R65PA5108N9LF
Connector, FCI Milipacs HM2R65P Series, 125 Contacts, 2 mm, Receptacle, Press Fit, 5 Rows
TE Connectivity646547-1
Conn Hard Metric F 125 POS 2mm Press Fit RA Thru-Hole
HARTING Elektronik17221252101
Board Connector, 125 Contact(s), 5 Row(s), Female, Right Angle, Press Fit Terminal

Descriptions

Descriptions of HARTING Elektronik 17351251102 provided by its distributors.

HAR - BUS HM FEMALE CONNECTOR , TYPE AB - 25 , 125POL . WITH SHIELD ROW - F
150 (125 + 25 Ground) 0.079 Right Angle Position Receptacle Sockets Connector"
Board Connector, 125 Contact(s), 5 Row(s), Female, Right Angle, 0.079 inch Pitch, Press Fit Terminal, Locking, Plug
har-bus HM FL Typ AB25 mit Schirmblech ;RoHS Compliant: Yes
BACKPLANE CONNECTORS, WT 24.92 G, 125 CONTACTS, HAR-BUS HM SERIES
Hard Metric Connectors HAR-BUS HM FL TYP AB25 W/SHIELD
CONN RECEPT 150POS 2MM PRESS-FIT
Harting Device Connectivity - 17351251102
har-busreg HM Type AB25 Connector Female connector Thermoplastic resin glass-fibre filled Beige Motherboard to daughtercard Press-in termination

Manufacturer Aliases

HARTING Elektronik has several brands around the world that distributors may use as alternate names. HARTING Elektronik may also be known as the following names:

  • HARTING
  • HART
  • HARTIN
  • HITTITE
  • HAT
  • HARTING ELECTRONICS
  • HARTING Technology Group
  • HRT
  • HARTING INC OF NORTH
  • HITTITE MICROWAVE CORPORATION
  • HITTITE MICROWAVE CORP
  • HARTING INC
  • HARTING ELECTRONICS GMBH & CO KG
  • HARTING ELEKTRONIKINC
  • HARTNG
  • Harting Elektronic
  • HARTING CONNECTORS
  • HARTING ELECTRONIK GMBH
  • HARTING LIMITED
  • HA1
  • HARTING ELECTRONIK INC
  • HARTING Integrated Solution LTD
  • HARTING OF NORTH AMERICA INC
  • HARTING ELEK
  • HARTING Electronics GmbH & Co KG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 17 35 125 1102
  • 17-35-125-1102
  • 1735-125-1102